LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0507
LED 3MM 5V RED - 551-0507 - Optoelectronics
| Digi-Key Part Number | 350-1388-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 551-0507 | |||
| Description | LED 3MM 5V RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 551-0507 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| Mounting Type | Through Hole, Right Angle |
| Configuration | Single |
| Voltage Rating | 5.0V |
| Current | 10mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Bulk |
| Lens Type | Diffused, Red Tinted |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Other Names |
551 0507 5510507 350 1388 ND 3501388ND 350-1388 |
551-0507 Specification Sheet
LED 3MM 5V RED - 551-0507 (350-1388-ND) - Optoelectronics
Related parts LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0507LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0507
Order 'led 3mm 5v red - 551-0507' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1388-ND.
LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0507F
Order 'led 3mm 5v red - 551-0507F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1814-ND.
LEDs - <75mA, Discrete Green, Red Round, 3mm, T-1 6 mlm Green, 3 mlm Red 10mcd Green, 4.7mcd Red 2.1V Green, 2.0V Red Through Hole Dialight 521-9459
Order 'led 3mm diff red/green 2 lead - 521-9459' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 521-9459-ND.
LED , Round, 3mm, T-1 5.0V 10mA Green Through Hole, Right Angle Dialight 551-0607
Order 'led 3mm 5v green - 551-0607' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1387-ND.
LED , Round, 3mm, T-1 5.0V 10mA Yellow Through Hole, Right Angle Dialight 551-0707
Order 'led 3mm 5v yellow - 551-0707' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1389-ND.
LED , Round, 3mm, T-1 5.0V 10mA Green Through Hole, Right Angle Dialight 551-0607F
Order 'led 3mm 5v green - 551-0607F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1813-ND.
LED , Round, 3mm, T-1 5.0V 10mA Yellow Through Hole, Right Angle Dialight 551-0707F
Order 'led 3mm 5v yellow - 551-0707F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1815-ND.
LEDs - <75mA, Discrete Green, Red Round, 3mm, T-1 6 mlm Green, 3 mlm Red 10mcd Green, 4.7mcd Red 2.1V Green, 2.0V Red Through Hole Dialight 521-9459F
Order 'led 3mm diff red/green 2 lead - 521-9459F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 521-9459F-ND.
LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0509
Order 'led 3mm 5v rt ang red pc mnt - 551-0509' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1090-ND.
LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0509F
Order 'led 3mm 5v rt ang red pc mnt - 551-0509F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1671-ND.
LED , Round, 3mm, T-1 2.1V Green, 2.0V Red 10mA Green, Red (x 4) Through Hole, Right Angle Dialight 551-3007-004
Order 'led 3mm quad red/grn biclr pcmnt - 551-3007-004' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1103-ND.
LED , Round, 3mm, T-1 2.1V Green, 2.0V Red 10mA Green, Red (x 4) Through Hole, Right Angle Dialight 551-3007-004F
Order 'led 3mm quad red/grn biclr pcmnt - 551-3007-004F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1683-ND.
LED , Round, 3mm, T-1 2.0V Green, 2.0V Red 10mA Green, Red Through Hole, Right Angle Dialight 551-3009
Order 'led 3mm rtang red/grn biclr pcmt - 551-3009' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1104-ND.
LED , Round, 3mm, T-1 2.0V Green, 2.0V Red 10mA Green, Red Through Hole, Right Angle Dialight 551-3009F
Order 'led 3mm rtang red/grn biclr pcmt - 551-3009F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1684-ND.
LED , Round, 3mm, T-1 5.0V 10mA Red (x 2) Through Hole, Right Angle Dialight 553-0311-300
Order 'led 2hi 3mm 5v red pc mnt - 553-0311-300' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1129-ND.
Options for LED , Round, 3mm, T-1 5.0V 10mA Red Through Hole, Right Angle Dialight 551-0507
Send this link via E-Mail
Help With This Screen
