LED 2MM 5V VERTICAL RED PC MNT - 555-3003
| Digi-Key Part Number | 350-1153-ND |
400 |
.94540 |
Extended Price
378.16 |
| Manufacturer Part Number | 555-3003 | |||
| Description | LED 2MM 5V VERTICAL RED PC MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 555-3003 |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Vertical |
| Package Name | Radial, 2mm Dia. |
| LED Color | Red |
| Wavelength | 650 nm [Typ] |
| Luminous Intensity | 1.90 mcd [Typ] |
| Forward Voltage (Vf) | 5.000 V [Typ] |
| Packaging | Bulk |
| Height | 6.350 mm [Typ] |
| Length | 7.620 mm [Typ] |
| Width | 2.440 mm [Typ] |
| Typical Intensity Group | 0 ~ 3.9mcd |
| Other Names |
555 3003 5553003 350 1153 ND 3501153ND 350-1153 |
555-3003 Specification Sheet
LED 2MM 5V VERTICAL RED PC MNT - 555-3003 (350-1153-ND)
Related parts:LED 2MM 5V VERTICAL RED PC MNT - 555-3003
Order 'led 2mm 5v vertical red pc mnt - 555-3003' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1153-ND.
LED 2MM 5V VERTICAL RED PC MNT - 555-3009
Order 'led 2mm 5v vertical red pc mnt - 555-3009' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1158-ND.
LED 2MM 5V VERTICAL RED PC MNT - 555-3009F
Order 'led 2mm 5v vertical red pc mnt - 555-3009F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1724-ND.
LED 2MM 5V VERTICAL RED PC MNT - 555-3007
Order 'led 2mm 5v vertical red pc mnt - 555-3007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1156-ND.
LED 2MM 5V VERTICAL RED PC MNT - 555-3003F
Order 'led 2mm 5v vertical red pc mnt - 555-3003F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1721-ND.
LED 2MM 5V VERTICAL RED PC MNT - 555-3007F
Order 'led 2mm 5v vertical red pc mnt - 555-3007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1722-ND.
LED 2MM 24V VERTICAL RED PC MNT - 555-3008
Order 'led 2mm 24v vertical red pc mnt - 555-3008' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1157-ND.
LED 2MM 5V VERTICAL GREEN PC MNT - 555-3303
Order 'led 2mm 5v vertical green pc mnt - 555-3303' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1161-ND.
LED 2MM 24V VERTICAL RED PC MNT - 555-3008F
Order 'led 2mm 24v vertical red pc mnt - 555-3008F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1723-ND.
LED 2MM 5V VERTICAL GREEN PC MNT - 555-3303F
Order 'led 2mm 5v vertical green pc mnt - 555-3303F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1726-ND.
LED 2MM 3.6V VERTICAL RED PC MNT - 555-3002
Order 'led 2mm 3.6v vertical red pc mnt - 555-3002' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1152-ND.
LED 2MM 10V VERTICAL RED PC MNT - 555-3005
Order 'led 2mm 10v vertical red pc mnt - 555-3005' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1155-ND.
LED 2MM 5V VERTICAL YELLOW PC MN - 555-3403
Order 'led 2mm 5v vertical yellow pc mn - 555-3403' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1163-ND.
LED 2MM 5V VERTICAL YELLOW PC MN - 555-3403F
Order 'led 2mm 5v vertical yellow pc mn - 555-3403F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1728-ND.
LED 5MM 5V VERTICAL RED PC MNT - 550-0504
Order 'led 5mm 5v vertical red pc mnt - 550-0504' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1013-ND.
Send this link via E-Mail
Help With This Screen