LED 5MM RT ANG SUP CLR GRN PCMNT - 550-5605 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 350-1076-ND |
600 |
.55970 |
Extended Price
335.82 |
| Manufacturer Part Number | 550-5605 | |||
| Description | LED 5MM RT ANG SUP CLR GRN PCMNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 550-5605 |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Right Angle |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Green |
| Wavelength | 565 nm [Typ] |
| Luminous Intensity | 120.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.300 V [Typ] |
| Lens Type | Non-diffused, Clear |
| Packaging | Bulk |
| Height | 6.100 mm [Typ] |
| Length | 10.740 mm [Typ] |
| Width | 6.100 mm [Typ] |
| Typical Intensity Group | 100 ~ 199mcd |
| A | 5.000 mm [Typ] |
| Other Names |
550 5605 5505605 350 1076 ND 3501076ND 350-1076 |
550-5605 Specification Sheet
LED 5MM RT ANG SUP CLR GRN PCMNT - 550-5605 (350-1076-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED 5MM RT ANG SUP CLR GRN PCMNT - 550-5605
Order 'led 5mm rt ang sup clr grn pcmnt - 550-5605' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1076-ND.
LED 5MM RT ANG SUP CLR GRN PCMNT - 550-5607
Order 'led 5mm rt ang sup clr grn pcmnt - 550-5607' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1077-ND.
LED 5MM RT ANG SUP CLR GRN PCMNT - 550-5605F
Order 'led 5mm rt ang sup clr grn pcmnt - 550-5605F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1659-ND.
LED 5MM RT ANG SUP CLR GRN PCMNT - 550-5607F
Order 'led 5mm rt ang sup clr grn pcmnt - 550-5607F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1660-ND.
LED 5MM RT ANG SUP CLR RED PCMNT - 550-5505
Order 'led 5mm rt ang sup clr red pcmnt - 550-5505' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1072-ND.
LED 5MM RT ANG SUP CLR RED PCMNT - 550-5507
Order 'led 5mm rt ang sup clr red pcmnt - 550-5507' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1073-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5705
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5705' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1080-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5707
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5707' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1081-ND.
LED 5MM RT ANG SUP CLR RED PCMNT - 550-5505F
Order 'led 5mm rt ang sup clr red pcmnt - 550-5505F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1656-ND.
LED 5MM RT ANG SUP CLR RED PCMNT - 550-5507F
Order 'led 5mm rt ang sup clr red pcmnt - 550-5507F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1657-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5705F
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5705F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1662-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5707F
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5707F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1663-ND.
LED 5MM RT ANG LOW CUR GRN PCMNT - 550-1305
Order 'led 5mm rt ang low cur grn pcmnt - 550-1305' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1034-ND.
LED 5MM RT ANG LOW CUR GRN PCMNT - 550-1307
Order 'led 5mm rt ang low cur grn pcmnt - 550-1307' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1035-ND.
LED 5MM RT ANG SUP DIFF GRN PCMT - 550-5205
Order 'led 5mm rt ang sup diff grn pcmt - 550-5205' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1064-ND.
Send this link via E-Mail
Help With This Screen