LED 5MM RT ANG SUP DIFF YEL PCMT - 550-5307
| Digi-Key Part Number | 350-1069-ND |
900 |
.34220 |
Extended Price
307.98 |
| Manufacturer Part Number | 550-5307 | |||
| Description | LED 5MM RT ANG SUP DIFF YEL PCMT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 550-5307 |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Right Angle |
| Package Name | Radial T-1 3/4 (5mm) |
| LED Color | Yellow |
| Wavelength | 585 nm [Typ] |
| Luminous Intensity | 34.00 mcd [Typ] |
| Forward Voltage (Vf) | 2.200 V [Typ] |
| Lens Type | Diffused |
| Packaging | Bulk |
| Height | 6.100 mm [Typ] |
| Length | 13.920 mm [Typ] |
| Width | 6.100 mm [Typ] |
| Typical Intensity Group | 20 ~ 49mcd |
| A | 5.000 mm [Typ] |
| Other Names |
550 5307 5505307 350 1069 ND 3501069ND 350-1069 |
550-5307 Specification Sheet
LED 5MM RT ANG SUP DIFF YEL PCMT - 550-5307 (350-1069-ND)
Related parts:LED 5MM RT ANG SUP DIFF YEL PCMT - 550-5307
Order 'led 5mm rt ang sup diff yel pcmt - 550-5307' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1069-ND.
LED 5MM RT ANG SUP DIFF YEL PCMT - 550-5305
Order 'led 5mm rt ang sup diff yel pcmt - 550-5305' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1068-ND.
LED 5MM RT ANG SUP DIFF YEL PCMT - 550-5305F
Order 'led 5mm rt ang sup diff yel pcmt - 550-5305F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1653-ND.
LED 5MM RT ANG SUP DIFF YEL PCMT - 550-5307F
Order 'led 5mm rt ang sup diff yel pcmt - 550-5307F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1654-ND.
LED 5MM RT ANG SUP DIFF GRN PCMT - 550-5205
Order 'led 5mm rt ang sup diff grn pcmt - 550-5205' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1064-ND.
LED 5MM RT ANG SUP DIFF GRN PCMT - 550-5207
Order 'led 5mm rt ang sup diff grn pcmt - 550-5207' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1065-ND.
LED 5MM RT ANG SUP DIFF GRN PCMT - 550-5205F
Order 'led 5mm rt ang sup diff grn pcmt - 550-5205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1650-ND.
LED 5MM RT ANG SUP DIFF GRN PCMT - 550-5207F
Order 'led 5mm rt ang sup diff grn pcmt - 550-5207F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1651-ND.
LED 5MM RT ANG SUP DIFF RED PCMN - 550-5105
Order 'led 5mm rt ang sup diff red pcmn - 550-5105' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1060-ND.
LED 5MM RT ANG SUP DIFF RED PCMN - 550-5107
Order 'led 5mm rt ang sup diff red pcmn - 550-5107' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1061-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5705
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5705' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1080-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5707
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5707' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1081-ND.
LED 5MM RT ANG SUP DIFF RED PCMN - 550-5105F
Order 'led 5mm rt ang sup diff red pcmn - 550-5105F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1647-ND.
LED 5MM RT ANG SUP DIFF RED PCMN - 550-5107F
Order 'led 5mm rt ang sup diff red pcmn - 550-5107F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1648-ND.
LED 5MM RT ANG SUP CLR YEL PCMNT - 550-5705F
Order 'led 5mm rt ang sup clr yel pcmnt - 550-5705F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1662-ND.
Send this link via E-Mail
Help With This Screen