LED 3MM GREEN DIFFUSED - LTL-1CHG - Optoelectronics
LEDs - <75mA, Discrete Green Round, 3mm, T-1 11 mlm 12.6mcd 2.1V Through Hole Lite-On Inc LTL-1CHG
| Digi-Key Part Number | 160-1710-ND |
1 10 100 500 1000 5000 |
.09000 .07300 .05800 .05076 .04640 .04350 |
Extended Price
0.09 0.73 5.80 25.38 46.40 217.50 |
| Manufacturer Part Number | LTL-1CHG | |||
| Description | LED 3MM GREEN DIFFUSED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTL-1CHG |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 12.6mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 569nm |
| Wavelength - Peak | 565nm |
| Current - Test | 20mA |
| Viewing Angle | 60° |
| Lens Type | Diffused, Green Tinted |
| Luminous Flux | 11 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTL 1CHG LTL1CHG 160 1710 ND 1601710ND 160-1710 |
LED 3MM GREEN DIFFUSED - LTL-1CHG (160-1710-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 3mm, T-1 11 mlm 12.6mcd 2.1V Through Hole Lite-On Inc LTL-1CHGLED 3MM GREEN DIFFUSED - LTL-1CHG
Order 'led 3mm green diffused - LTL-1CHG' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1710-ND.
LED 3MM GREEN DIFFUSED - LTL-4231N
Order 'led 3mm green diffused - LTL-4231N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1142-ND.
LED 3MM GREEN DIFFUSED - LTL-4231
Order 'led 3mm green diffused - LTL-4231' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1712-ND.
LED 3MM GREEN TRANSPARENT - LTL-4232N
Order 'led 3mm green transparent - LTL-4232N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1143-ND.
LED 3MM GREEN CLEAR - LTL-4236N
Order 'led 3mm green clear - LTL-4236N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1144-ND.
LED 3MM GREEN DIFFUSED - LTL231
Order 'led 3mm green diffused - LTL231' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTL231-ND.
LED 8MM GREEN DIFFUSED - LTL-327G
Order 'led 8mm green diffused - LTL-327G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1040-ND.
LED 3.2MMX5.6MM GREEN DIFFUSED - LTL-33231AA
Order 'led 3.2mmx5.6mm green diffused - LTL-33231AA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1100-ND.
LED 5MM GREEN DIFFUSED - LTL-4233
Order 'led 5mm green diffused - LTL-4233' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1130-ND.
LED 3MM RED DIFFUSED - LTL-4201N
Order 'led 3mm red diffused - LTL-4201N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1136-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
Order 'led 3mm yellow diffused - LTL-4251N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1145-ND.
LED 5MM GREEN DIFFUSED - LTL-307G
Order 'led 5mm green diffused - LTL-307G' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1706-ND.
LED 3MM GREEN DIFF DOUBLE-FLANGE - LTL-16KG
Order 'led 3mm green diff double-flange - LTL-16KG' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1080-ND.
LED 3MM GREEN CLR DOUBLE-FLANGE - LTL-16KGE
Order 'led 3mm green clr double-flange - LTL-16KGE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1083-ND.
LED 5MM GREEN DIFFUSED NO FLANGE - LTL-10233W
Order 'led 5mm green diffused no flange - LTL-10233W' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1089-ND.
Options for LEDs - <75mA, Discrete Green Round, 3mm, T-1 11 mlm 12.6mcd 2.1V Through Hole Lite-On Inc LTL-1CHG
Send this link via E-Mail
Help With This Screen
