LED 3MM YELLOW TRANSPARENT - LTL-1CHYE - Optoelectronics
| Digi-Key Part Number | 160-1709-ND |
1 10 100 500 1000 5000 |
.09000 .07300 .05800 .05076 .04640 .04350 |
Extended Price
0.09 0.73 5.80 25.38 46.40 217.50 |
| Manufacturer Part Number | LTL-1CHYE | |||
| Description | LED 3MM YELLOW TRANSPARENT | |||
| Quantity Available | 3486 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTL-1CHYE |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 40mcd |
| Voltage - Forward (Vf) Typ | 2.1V |
| Wavelength - Dominant | 588nm |
| Wavelength - Peak | 585nm |
| Current - Test | 20mA |
| Viewing Angle | 45° |
| Lens Type | Clear, Yellow Tinted |
| Luminous Flux | 19 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTL 1CHYE LTL1CHYE 160 1709 ND 1601709ND 160-1709 |
LED 3MM YELLOW TRANSPARENT - LTL-1CHYE (160-1709-ND) - Optoelectronics
Related parts Optoelectronics :LED 3MM YELLOW TRANSPARENT - LTL-1CHYE
Order 'led 3mm yellow transparent - LTL-1CHYE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1709-ND.
LED 3MM YELLOW TRANSPARENT - LTL-4252N
Order 'led 3mm yellow transparent - LTL-4252N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1146-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
Order 'led 3mm yellow diffused - LTL-4251N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1145-ND.
LED 3MM YELLOW CLEAR - LTL-4256N
Order 'led 3mm yellow clear - LTL-4256N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1147-ND.
LED 5MM YELLOW TRANSPARENT - LTL-4254
Order 'led 5mm yellow transparent - LTL-4254' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1134-ND.
LED 3MM GREEN TRANSPARENT - LTL-4232N
Order 'led 3mm green transparent - LTL-4232N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1143-ND.
LED 3MM ORANGE TRANSPARENT - LTL-4292
Order 'led 3mm orange transparent - LTL-4292' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTL-4292-ND.
LED 3MM YELLOW DIFF DBL-FLANGE - LTL-16KY
Order 'led 3mm yellow diff dbl-flange - LTL-16KY' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1079-ND.
LED 3MM YELLOW CLR DOUBLE-FLANGE - LTL-16KYE
Order 'led 3mm yellow clr double-flange - LTL-16KYE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1082-ND.
LED 3MM YELLOW DIFFUSED - LTL251
Order 'led 3mm yellow diffused - LTL251' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTL251-ND.
LED 8MM YELLOW DIFFUSED - LTL-327Y
Order 'led 8mm yellow diffused - LTL-327Y' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1041-ND.
LED 3.2MMX5.6MM YELLOW DIFFUSED - LTL-33251AA
Order 'led 3.2mmx5.6mm yellow diffused - LTL-33251AA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1101-ND.
LED 5MM YELLOW DIFFUSED - LTL-4253
Order 'led 5mm yellow diffused - LTL-4253' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1133-ND.
LED 3MM RED DIFFUSED - LTL-4201N
Order 'led 3mm red diffused - LTL-4201N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1136-ND.
LED 3MM RED CLEAR - LTL-4206N
Order 'led 3mm red clear - LTL-4206N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1138-ND.
Send this link via E-Mail
Help With This Screen
