LEDs - <75mA, Discrete Red Round, 3mm, T-1 9 mlm 19mcd 2.0V Through Hole Lite-On Inc LTL-1CHEE
LED 3MM HI-EFF RED TRANSPARENT - LTL-1CHEE - Optoelectronics
| Digi-Key Part Number | 160-1704-ND |
1 10 100 500 1000 5000 |
.09000 .07300 .05800 .05076 .04640 .04350 |
Extended Price
0.09 0.73 5.80 25.38 46.40 217.50 |
| Manufacturer Part Number | LTL-1CHEE | |||
| Description | LED 3MM HI-EFF RED TRANSPARENT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTL-1CHEE |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 19mcd |
| Voltage - Forward (Vf) Typ | 2.0V |
| Wavelength - Dominant | 623nm |
| Wavelength - Peak | 635nm |
| Current - Test | 20mA |
| Viewing Angle | 45° |
| Lens Type | Clear, Red Tinted |
| Luminous Flux | 9 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTL 1CHEE LTL1CHEE 160 1704 ND 1601704ND 160-1704 |
LED 3MM HI-EFF RED TRANSPARENT - LTL-1CHEE (160-1704-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 3mm, T-1 9 mlm 19mcd 2.0V Through Hole Lite-On Inc LTL-1CHEELEDs - <75mA, Discrete Red Round, 3mm, T-1 9 mlm 19mcd 2.0V Through Hole Lite-On Inc LTL-1CHEE
Order 'led 3mm hi-eff red transparent - LTL-1CHEE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1704-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 14 mlm 29mcd 2.0V Through Hole Lite-On Inc LTL-4222N
Order 'led 3mm hi-eff red transparent - LTL-4222N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1140-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 7 mlm 8.7mcd 2.0V Through Hole Lite-On Inc LTL-4221N
Order 'led 3mm hi-eff red diffused - LTL-4221N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1139-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 7 mlm 8.7mcd 2.0V Through Hole Lite-On Inc LTL-1CHE
Order 'led 3mm hi-eff red diffused - LTL-1CHE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1708-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 6 mlm 90mcd 2.0V Through Hole Lite-On Inc LTL-4224
Order 'led 5mm hi-eff red transparent - LTL-4224' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1128-ND.
LEDs - <75mA, Discrete Red Round, 3mm 2 lm 600mcd 2.15V Through Hole Lite-On Inc LTL-911VEKSA
Order 'led 7.6mm sq alingap red clear - LTL-911VEKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1506-ND.
LEDs - <75mA, Discrete Red Round, 3mm 2 lm 1200mcd 2.15V Through Hole Lite-On Inc LTL-912VEKSA
Order 'led 7.6mm sq alingap red clear - LTL-912VEKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1510-ND.
LEDs - <75mA, Discrete Red Round, 8mm 6 mlm 12.6mcd 2.0V Through Hole Lite-On Inc LTL-327HR
Order 'led 8mm hi eff red diffused - LTL-327HR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1039-ND.
LEDs - <75mA, Discrete Red Rectangle, 5.6mm x 3.2mm 13 mlm 5.6mcd 2.0V Through Hole Lite-On Inc LTL-33221AA
Order 'led 3.2mmx5.6mm hi-eff red diff - LTL-33221AA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1099-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 6 mlm 19mcd 2.0V Through Hole Lite-On Inc LTL-4223
Order 'led 5mm hi-eff red diffused - LTL-4223' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1127-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 34 mlm 90mcd 2.0V Through Hole Lite-On Inc LTL-307EE
Order 'led 5mm hi-eff red trans - LTL-307EE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1701-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 11 mlm 19mcd 2.0V Through Hole Lite-On Inc LTL-307E
Order 'led 5mm hi-eff red diffused - LTL-307E' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1705-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 11 mlm 12.6mcd 2.0V Through Hole Lite-On Inc LTL-16KE
Order 'led 3mm hieffred diff dbl-flange - LTL-16KE' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1078-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 5 mlm 5.6mcd 2.0V Through Hole Lite-On Inc LTL-5223
Order 'led low pro 5mm hi-eff red diff - LTL-5223' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1093-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 13 mlm 29mcd 2.0V Through Hole Lite-On Inc LTL-5224
Order 'led low pro 5mm hi-eff red clear - LTL-5224' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1096-ND.
Options for LEDs - <75mA, Discrete Red Round, 3mm, T-1 9 mlm 19mcd 2.0V Through Hole Lite-On Inc LTL-1CHEE
Send this link via E-Mail
Help With This Screen
