LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN - Optoelectronics
LEDs - <75mA, Discrete Green Round, 3mm, T-1 153 mlm 320mcd 2.05V Through Hole Lite-On Inc LTL1CHKGKNN
| Digi-Key Part Number | 160-1659-ND |
1 10 100 500 1000 5000 |
.14000 .11500 .09200 .08050 .07360 .06900 |
Extended Price
0.14 1.15 9.20 40.25 73.60 345.00 |
| Manufacturer Part Number | LTL1CHKGKNN | |||
| Description | LED 3MM DL FLANGE ALINGAP GN CLR | |||
| Quantity Available | 14014 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTL1CHKGKNN |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round, 3mm, T-1 |
| Millicandela Rating | 320mcd |
| Voltage - Forward (Vf) Typ | 2.05V |
| Wavelength - Dominant | 572nm |
| Wavelength - Peak | 575nm |
| Current - Test | 20mA |
| Viewing Angle | 45° |
| Lens Type | Clear |
| Luminous Flux | 153 mlm |
| Package / Case | Radial |
| Mounting Type | Through Hole |
| Packaging | Bulk |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTL1CHKGKNN LTL1CHKGKNN 160 1659 ND 1601659ND 160-1659 |
LED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN (160-1659-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Green Round, 3mm, T-1 153 mlm 320mcd 2.05V Through Hole Lite-On Inc LTL1CHKGKNNLED 3MM DL FLANGE ALINGAP GN CLR - LTL1CHKGKNN
Order 'led 3mm dl flange alingap gn clr - LTL1CHKGKNN' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1659-ND.
LED 3MM DL FLANG ALINGAP SRD CLR - LTL1CHKRKNN
Order 'led 3mm dl flang alingap srd clr - LTL1CHKRKNN' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1661-ND.
LED 3MM DL FLANGE ALINGAP YW CLR - LTL1CHKSKNN
Order 'led 3mm dl flange alingap yw clr - LTL1CHKSKNN' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1662-ND.
LED 3MM DL FLANG ALINGAP RD DIFF - LTL1CHKR
Order 'led 3mm dl flang alingap rd diff - LTL1CHKR' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1660-ND.
LED 3MM DL FLANGE ALINGAP AMB/YW - LTL1CHKYK
Order 'led 3mm dl flange alingap amb/yw - LTL1CHKYK' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1663-ND.
LED 3MM DL FLANGE ALINGAP AMB/YW - LTL1CHKYKNN
Order 'led 3mm dl flange alingap amb/yw - LTL1CHKYKNN' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1664-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHTBK2
Order 'led 3mm dual flange blue clear - LTL1CHTBK2' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1600-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHTBK3
Order 'led 3mm dual flange blue clear - LTL1CHTBK3' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1601-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHTBK4
Order 'led 3mm dual flange blue clear - LTL1CHTBK4' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1602-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHTBK5
Order 'led 3mm dual flange blue clear - LTL1CHTBK5' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1603-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHCBK3
Order 'led 3mm dual flange blue clear - LTL1CHCBK3' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1604-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHCBK4
Order 'led 3mm dual flange blue clear - LTL1CHCBK4' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1605-ND.
LED 3MM DUAL FLANGE BLUE CLEAR - LTL1CHCBK5
Order 'led 3mm dual flange blue clear - LTL1CHCBK5' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1606-ND.
LED 7.62MM 638NM ALINGAP RED CLR - LTL911SEKSA
Order 'led 7.62mm 638nm alingap red clr - LTL911SEKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1622-ND.
LED 7.62MM 596NM ALINGAP AMB CLR - LTL911SYKSA
Order 'led 7.62mm 596nm alingap amb clr - LTL911SYKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1624-ND.
Options for LEDs - <75mA, Discrete Green Round, 3mm, T-1 153 mlm 320mcd 2.05V Through Hole Lite-On Inc LTL1CHKGKNN
Send this link via E-Mail
Help With This Screen
