LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.6mm 109 mlm 30mcd 3.4V Surface Mount, Right Angle Lite-On Inc (VA) LTST-S270TBKT
LED 468NM RA BLUE CLEAR 0603 SMD - LTST-S270TBKT - Optoelectronics
| Digi-Key Part Number | 160-1650-1-ND |
1 10 100 1000 |
.40000 .30000 .25000 .20000 |
Extended Price
0.40 3.00 25.00 200.00 |
| Manufacturer Part Number | LTST-S270TBKT | |||
| Description | LED 468NM RA BLUE CLEAR 0603 SMD | |||
| Quantity Available | 78227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTST-S270TBKT |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Blue |
| Lens Style/Size | Rectangle, 1.2mm x 0.6mm |
| Millicandela Rating | 30mcd |
| Voltage - Forward (Vf) Typ | 3.4V |
| Wavelength - Dominant | 468nm |
| Wavelength - Peak | 468nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | 109 mlm |
| Package / Case | 0603 (1608 Metric) - 1.60mm L x 1.15mm W x 0.60mm H |
| Mounting Type | Surface Mount, Right Angle |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTST S270TBKT LTSTS270TBKT 160 1650 1 ND 16016501ND 160-1650-1 |
LED 468NM RA BLUE CLEAR 0603 SMD - LTST-S270TBKT (160-1650-1-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.6mm 109 mlm 30mcd 3.4V Surface Mount, Right Angle Lite-On Inc (VA) LTST-S270TBKTLEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.6mm 109 mlm 30mcd 3.4V Surface Mount, Right Angle Lite-On Inc (VA) LTST-S270TBKT
Order 'led 468nm ra blue clear 0603 smd - LTST-S270TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1650-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 2.1mm x 1.6mm 254 mlm 70mcd 3.3V Surface Mount Lite-On Inc (VA) LTST-C150TBKT
Order 'led 468nm blue clear 1206 smd - LTST-C150TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1643-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.4mm x 1.25mm 109 mlm 30mcd 3.4V Surface Mount Lite-On Inc (VA) LTST-C171TBKT
Order 'led 468nm blue clear 0805 smd - LTST-C171TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1645-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.06mm x 0.8mm 109 mlm 30mcd 3.4V Surface Mount Lite-On Inc (VA) LTST-C190TBKT
Order 'led 468nm blue clear 0603 smd - LTST-C190TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1646-1-ND.
LEDs - <75mA, Discrete Blue Round, 1.8mm 30 mlm 200mcd 3.4V Surface Mount Lite-On Inc (VA) LTST-C930TBKT
Order 'led 468nm blue clear dome smd - LTST-C930TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1649-1-ND.
LEDs - <75mA, Discrete Blue Rectangle, 1.4mm x 1.25mm 254 mlm 70mcd 3.3V Surface Mount Lite-On Inc (VA) LTST-C170TBKT
Order 'led blue clear 0805 smd - LTST-C170TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1579-1-ND.
LEDs - <75mA, Discrete Blue Round, 1.8mm 30 mlm 200mcd 3.4V Surface Mount Lite-On Inc LTST-C930TBKT
Order 'led 468nm blue clear dome smd - LTST-C930TBKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1649-2-ND.
LEDs - <75mA, Discrete Green, Red Rectangle, 2.7mm x 2.1mm 22 mlm Green, 9 mlm Red 6mcd Green, 2.5mcd Red 2.1V Green, 2.0V Red Surface Mount Lite-On Inc (VA) LTST-C155GEKT
Order 'led green/red clear 1210 smd - LTST-C155GEKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1172-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2.1mm x 1.6mm 36 mlm 10mcd 1.8V Surface Mount Lite-On Inc (VA) LTST-C150CKT
Order 'led red clear 1206 smd - LTST-C150CKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1167-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 2.1mm x 1.6mm 11 mlm 3mcd 2.0V Surface Mount Lite-On Inc (VA) LTST-C150EKT
Order 'led red orange clear 1206 smd - LTST-C150EKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1168-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.4mm x 1.25mm 52 mlm 14.2mcd 2.1V Surface Mount Lite-On Inc (VA) LTST-C170FKT
Order 'led brite green clear 0805 smd - LTST-C170FKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1173-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.4mm x 1.25mm 36 mlm 10mcd 1.8V Surface Mount Lite-On Inc (VA) LTST-C170CKT
Order 'led red clear 0805 smd - LTST-C170CKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1176-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.4mm x 1.25mm 22 mlm 6mcd 2.1V Surface Mount Lite-On Inc (VA) LTST-C170GKT
Order 'led green clear 0805 smd - LTST-C170GKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1179-1-ND.
LEDs - <75mA, Discrete Amber Rectangle, 1.06mm x 0.8mm 22 mlm 6mcd 2.1V Surface Mount Lite-On Inc (VA) LTST-C190AKT
Order 'led amber clear 0603 smd - LTST-C190AKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1180-1-ND.
LEDs - <75mA, Discrete Red Rectangle, 1.06mm x 0.8mm 73 mlm 20mcd 1.8V Surface Mount Lite-On Inc (VA) LTST-C190CKT
Order 'led red clear 0603 smd - LTST-C190CKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1181-1-ND.
Options for LEDs - <75mA, Discrete Blue Rectangle, 1.2mm x 0.6mm 109 mlm 30mcd 3.4V Surface Mount, Right Angle Lite-On Inc (VA) LTST-S270TBKT
Send this link via E-Mail
Help With This Screen
