LED BLUE CLEAR 0805 SMD - LTST-C170TBKT - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 160-1579-2-ND |
3000 |
.15000 |
Extended Price
450.00 |
| Manufacturer Part Number | LTST-C170TBKT | |||
| Description | LED BLUE CLEAR 0805 SMD | |||
| Quantity Available | 48000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTST-C170TBKT |
| Vendor | Lite-On Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Surface (SMD, SMT), Vertical |
| Package Name | 0805 (2012) |
| LED Color | Blue |
| Test Current | 20.0 mA [Nom] |
| Wavelength | 468 nm [Typ] |
| Luminous Intensity | 70.00 mcd [Typ] |
| Forward Voltage (Vf) | 3.300 V [Typ] |
| Viewing Angle | 130° [Typ] |
| Lens Type | Non-diffused, Clear |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 80 °C [Max] |
| Packaging | Tape & Reel |
| Height | 1.100 mm [Typ] |
| Length | 2.000 mm [Typ] |
| Width | 1.250 mm [Typ] |
| LED Material | InGaN |
| Peak Current | 100.0 mA [Max] |
| T&R Reel Size | Tape & Reel, 7" |
| T&R Tape Material | Plastic |
| T&R Tape Width | 8.00 mm [Typ] |
| Typical Intensity Group | 50 ~ 99mcd |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTST C170TBKT LTSTC170TBKT 160 1579 2 ND 16015792ND 160-1579-2 |
LTST-C170TBKT Specification Sheet
LED BLUE CLEAR 0805 SMD - LTST-C170TBKT (160-1579-2-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED BLUE CLEAR 0805 SMD - LTST-C170TBKT
Order 'led blue clear 0805 smd - LTST-C170TBKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1579-1-ND.
LED BLUE CLEAR 0805 SMD - LTST-C170TBKT
Order 'led blue clear 0805 smd - LTST-C170TBKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1579-2-ND.
LED BLUE CLEAR 0805 SMD - LTST-C170CBKT
Order 'led blue clear 0805 smd - LTST-C170CBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1411-1-ND.
LED BLUE CLEAR 0805 SMD - LTST-C170CBKT
Order 'led blue clear 0805 smd - LTST-C170CBKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1411-2-ND.
LED BLUE CLEAR 0805 SMD - LTST-C170UBKT
Order 'led blue clear 0805 smd - LTST-C170UBKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number LTST-C170UBKT-ND.
LED 468NM BLUE CLEAR 0805 SMD - LTST-C171TBKT
Order 'led 468nm blue clear 0805 smd - LTST-C171TBKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1645-1-ND.
LED 468NM BLUE CLEAR 0805 SMD - LTST-C171TBKT
Order 'led 468nm blue clear 0805 smd - LTST-C171TBKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1645-6-ND.
LED YELLOW CLEAR 0805 SMD - LTST-C170YKT
Order 'led yellow clear 0805 smd - LTST-C170YKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1175-1-ND.
LED YELLOW CLEAR 0805 SMD - LTST-C170YKT
Order 'led yellow clear 0805 smd - LTST-C170YKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1175-2-ND.
LED RED CLEAR 0805 SMD - LTST-C170CKT
Order 'led red clear 0805 smd - LTST-C170CKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1176-1-ND.
LED RED CLEAR 0805 SMD - LTST-C170CKT
Order 'led red clear 0805 smd - LTST-C170CKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1176-2-ND.
LED RED CLEAR 0805 SMD - LTST-C170CKT
Order 'led red clear 0805 smd - LTST-C170CKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1176-6-ND.
LED AMBER CLEAR 0805 SMD - LTST-C170AKT
Order 'led amber clear 0805 smd - LTST-C170AKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1177-1-ND.
LED AMBER CLEAR 0805 SMD - LTST-C170AKT
Order 'led amber clear 0805 smd - LTST-C170AKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1177-2-ND.
LED GREEN CLEAR 0805 SMD - LTST-C170GKT
Order 'led green clear 0805 smd - LTST-C170GKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1179-1-ND.
Send this link via E-Mail
Help With This Screen