LEDs - <75mA, Discrete Red Round, 3mm 2 lm 1200mcd 2.15V Through Hole Lite-On Inc LTL-912VEKSA
LED 7.6MM SQ ALINGAP RED CLEAR - LTL-912VEKSA - Optoelectronics
| Digi-Key Part Number | 160-1510-ND |
1 10 100 500 1000 5000 |
.41000 .34500 .27600 .24150 .22080 .20700 |
Extended Price
0.41 3.45 27.60 120.75 220.80 1035.00 |
| Manufacturer Part Number | LTL-912VEKSA | |||
| Description | LED 7.6MM SQ ALINGAP RED CLEAR | |||
| Quantity Available | 886 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTL-912VEKSA |
| Vendor | Lite-On Inc |
| Category | Optoelectronics |
| Color | Red |
| Lens Style/Size | Round, 3mm |
| Millicandela Rating | 1200mcd |
| Voltage - Forward (Vf) Typ | 2.15V |
| Wavelength - Dominant | 624nm |
| Wavelength - Peak | 632nm |
| Current - Test | 70mA |
| Viewing Angle | 50° |
| Lens Type | Clear |
| Luminous Flux @ Current - Test | 2 lm |
| Package / Case | 4-DIP |
| Mounting Type | Through Hole |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTL 912VEKSA LTL912VEKSA 160 1510 ND 1601510ND 160-1510 |
LED 7.6MM SQ ALINGAP RED CLEAR - LTL-912VEKSA (160-1510-ND) - Optoelectronics
Related parts LEDs - <75mA, Discrete Red Round, 3mm 2 lm 1200mcd 2.15V Through Hole Lite-On Inc LTL-912VEKSALEDs - <75mA, Discrete Red Round, 3mm 2 lm 1200mcd 2.15V Through Hole Lite-On Inc LTL-912VEKSA
Order 'led 7.6mm sq alingap red clear - LTL-912VEKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1510-ND.
LEDs - <75mA, Discrete Red Round, 3mm 2 lm 600mcd 2.15V Through Hole Lite-On Inc LTL-911VEKSA
Order 'led 7.6mm sq alingap red clear - LTL-911VEKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1506-ND.
LEDs - <75mA, Discrete Red Square, 7.62mm 3.75 lm - 2.5V Through Hole Lite-On Inc LTL-912SEKSA
Order '7.6mm sq alingap red clear - LTL-912SEKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number LTL-912SEKSA-ND.
LEDs - <75mA, Discrete Amber Round, 3mm 2 lm 600mcd 2.15V Through Hole Lite-On Inc LTL-911VYKSA
Order 'led 7.6mm sq alingap amber clear - LTL-911VYKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1508-ND.
LEDs - <75mA, Discrete Amber Round, 3mm 2 lm 1200mcd 2.15V Through Hole Lite-On Inc LTL-912VYKSA
Order 'led 7.6mm sq alingap amber clear - LTL-912VYKSA' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1512-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 341 mlm 6350mcd 2.0V Through Hole Lite-On Inc LTL2H3SEK
Order 'led 5mm 639nm alingap red clear - LTL2H3SEK' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1652-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 554 mlm 4800mcd 2.0V Through Hole Lite-On Inc LTL2P3SEK
Order 'led 5mm 639nm alingap red clear - LTL2P3SEK' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1654-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 792 mlm 3700mcd 2.0V Through Hole Lite-On Inc LTL2R3SEK
Order 'led 5mm 639nm alingap red clear - LTL2R3SEK' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1656-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 102 mlm 880mcd 2.05V Through Hole Lite-On Inc LTL42EKEKNN
Order 'led 3mm 632nm alingap red clear - LTL42EKEKNN' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1665-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 184 mlm 250mcd 2.05V Through Hole Lite-On Inc LTL42KE6N
Order 'led 3mm 632nm alingap red clear - LTL42KE6N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1667-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 91 mlm 1700mcd 2.05V Through Hole Lite-On Inc LTL2H3KEK
Order 'led 5mm 632nm alingap red clear - LTL2H3KEK' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1669-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 150 mlm 700mcd 2.05V Through Hole Lite-On Inc LTL2R3KEK
Order 'led 5mm 632nm alingap red clear - LTL2R3KEK' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1682-ND.
LEDs - <75mA, Discrete Red Round, 3mm, T-1 316 mlm 170mcd 1.8V Through Hole Lite-On Inc LTL-4266N
Order 'led 3mm algaas red clear - LTL-4266N' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1034-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 13 mlm 29mcd 2.0V Through Hole Lite-On Inc LTL-5224
Order 'led low pro 5mm hi-eff red clear - LTL-5224' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1096-ND.
LEDs - <75mA, Discrete Red Round, 5mm, T-1 3/4 1 mlm 12.6mcd 1.7V Through Hole Lite-On Inc LTL-4208
Order 'led 5mm red clear - LTL-4208' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1126-ND.
Options for LEDs - <75mA, Discrete Red Round, 3mm 2 lm 1200mcd 2.15V Through Hole Lite-On Inc LTL-912VEKSA
Send this link via E-Mail
Help With This Screen
