LED RED/OR CLR 1208 RT ANG SMD - LTST-S320EKT
| Digi-Key Part Number | 160-1208-1-ND |
1 10 100 1000 |
.16000 .12000 .10000 .08000 |
Extended Price
0.16 1.20 10.00 80.00 |
| Manufacturer Part Number | LTST-S320EKT | |||
| Description | LED RED/OR CLR 1208 RT ANG SMD | |||
| Quantity Available | 325 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LTST-S320EKT |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Orange-Red |
| Lens Style/Size | Rectangle, 2mm x 1mm |
| Millicandela Rating | 4mcd |
| Voltage Rating | 2.0V |
| Package / Case | 1208 (3020 metric) |
| Packaging | Cut Tape (CT) |
| Wavelength | 621nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount, Right Angle |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTST S320EKT LTSTS320EKT 160 1208 1 ND 16012081ND 160-1208-1 |
LTST-S320EKT Specification Sheet
LED RED/OR CLR 1208 RT ANG SMD - LTST-S320EKT (160-1208-1-ND)
Related parts:LED RED/OR CLR 1208 RT ANG SMD - LTST-S320EKT
Order 'led red/or clr 1208 rt ang smd - LTST-S320EKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1208-1-ND.
LED RED/OR CLR 1208 RT ANG SMD - LTST-S320EKT
Order 'led red/or clr 1208 rt ang smd - LTST-S320EKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1208-2-ND.
LED RED/OR CLR 1208 RT ANG SMD - LTST-S320JAKT
Order 'led red/or clr 1208 rt ang smd - LTST-S320JAKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1210-1-ND.
LED RED/OR CLR 1208 RT ANG SMD - LTST-S320JAKT
Order 'led red/or clr 1208 rt ang smd - LTST-S320JAKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1210-2-ND.
LED RED ORAN CLR 1208 RT ANG SMD - LTST-S320KAKT
Order 'led red oran clr 1208 rt ang smd - LTST-S320KAKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1484-1-ND.
LED RED ORAN CLR 1208 RT ANG SMD - LTST-S320KAKT
Order 'led red oran clr 1208 rt ang smd - LTST-S320KAKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1484-2-ND.
LED RED/OR CLR 0805 RT ANG SMD - LTST-S220JAKT
Order 'led red/or clr 0805 rt ang smd - LTST-S220JAKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1204-1-ND.
LED RED/OR CLR 0805 RT ANG SMD - LTST-S220JAKT
Order 'led red/or clr 0805 rt ang smd - LTST-S220JAKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1204-2-ND.
LED RED/OR CLR 0805 RT ANG SMD - LTST-S220EKT
Order 'led red/or clr 0805 rt ang smd - LTST-S220EKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1220-1-ND.
LED RED/OR CLR 0805 RT ANG SMD - LTST-S220EKT
Order 'led red/or clr 0805 rt ang smd - LTST-S220EKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1220-2-ND.
LED RED ORNG CLR 0805 RT ANG SMD - LTST-S220KAKT
Order 'led red orng clr 0805 rt ang smd - LTST-S220KAKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1467-1-ND.
LED RED ORNG CLR 0805 RT ANG SMD - LTST-S220KAKT
Order 'led red orng clr 0805 rt ang smd - LTST-S220KAKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1467-2-ND.
LED RED ORAN CLR 0603 RT ANG SMD - LTST-S270EKT
Order 'led red oran clr 0603 rt ang smd - LTST-S270EKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1474-1-ND.
LED RED ORAN CLR 0603 RT ANG SMD - LTST-S270EKT
Order 'led red oran clr 0603 rt ang smd - LTST-S270EKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1474-2-ND.
LED RED ORAG CLR 0603 RT ANG SMD - LTST-S270KAKT
Order 'led red orag clr 0603 rt ang smd - LTST-S270KAKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1476-1-ND.
Send this link via E-Mail
Help With This Screen