LED YEL CLR 1206 REV MNT SMD - LTST-C230JSKT - Optoelectronics
| Digi-Key Part Number | 160-1200-1-ND |
1 10 100 1000 |
.22000 .16500 .13750 .11000 |
Extended Price
0.22 1.65 13.75 110.00 |
| Manufacturer Part Number | LTST-C230JSKT | |||
| Description | LED YEL CLR 1206 REV MNT SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | LTST-C230JSKT |
| Vendor | Lite-On Inc (VA) |
| Category | Optoelectronics |
| Color | Yellow |
| Lens Style/Size | Rectangle, 1.6mm x 1.49mm |
| Millicandela Rating | 30mcd |
| Voltage Rating | 2.0V |
| Package / Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Wavelength | 587nm |
| Current - Test | 20mA |
| Viewing Angle | 130° |
| Lens Type | Clear |
| Luminous Flux | - |
| Mounting Type | Surface Mount, Bottom Entry |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LTST C230JSKT LTSTC230JSKT 160 1200 1 ND 16012001ND 160-1200-1 |
LED YEL CLR 1206 REV MNT SMD - LTST-C230JSKT (160-1200-1-ND) - Optoelectronics
Related parts Optoelectronics :LED YEL CLR 1206 REV MNT SMD - LTST-C230JSKT
Order 'led yel clr 1206 rev mnt smd - LTST-C230JSKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1200-1-ND.
LED YEL CLR 1206 REV MNT SMD - LTST-C230JSKT
Order 'led yel clr 1206 rev mnt smd - LTST-C230JSKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1200-2-ND.
LED RED/OR CLR 1206 REV MNT SMD - LTST-C230JAKT
Order 'led red/or clr 1206 rev mnt smd - LTST-C230JAKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1201-1-ND.
LED RED/OR CLR 1206 REV MNT SMD - LTST-C230JAKT
Order 'led red/or clr 1206 rev mnt smd - LTST-C230JAKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1201-2-ND.
LED SUP RED CLR 1206 REV MNT SMD - LTST-C230JRKT
Order 'led sup red clr 1206 rev mnt smd - LTST-C230JRKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1202-1-ND.
LED SUP RED CLR 1206 REV MNT SMD - LTST-C230JRKT
Order 'led sup red clr 1206 rev mnt smd - LTST-C230JRKT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1202-2-ND.
LED AMBER CLR 1206 REAR MNT SMD - LTST-C230AKT
Order 'led amber clr 1206 rear mnt smd - LTST-C230AKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1185-1-ND.
LED AMBER CLR 1206 REAR MNT SMD - LTST-C230AKT
Order 'led amber clr 1206 rear mnt smd - LTST-C230AKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1185-2-ND.
LED GREEN CLR 1206 REAR MNT SMD - LTST-C230GKT
Order 'led green clr 1206 rear mnt smd - LTST-C230GKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1188-1-ND.
LED GREEN CLR 1206 REAR MNT SMD - LTST-C230GKT
Order 'led green clr 1206 rear mnt smd - LTST-C230GKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1188-2-ND.
LED YELLOW CLR 1206 REAR MNT SMD - LTST-C230YKT
Order 'led yellow clr 1206 rear mnt smd - LTST-C230YKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1189-1-ND.
LED YELLOW CLR 1206 REAR MNT SMD - LTST-C230YKT
Order 'led yellow clr 1206 rear mnt smd - LTST-C230YKT' online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1189-2-ND.
LED AMBER CLR 1206 REAR MNT SMD - LTST-C230AKT
Order 'led amber clr 1206 rear mnt smd - LTST-C230AKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1185-6-ND.
LED GREEN CLR 1206 REAR MNT SMD - LTST-C230GKT
Order 'led green clr 1206 rear mnt smd - LTST-C230GKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1188-6-ND.
LED YELLOW CLR 1206 REAR MNT SMD - LTST-C230YKT
Order 'led yellow clr 1206 rear mnt smd - LTST-C230YKT' online from Digi-Key. Manufactured by Lite-On Inc (VA). Digi-Key part number 160-1189-6-ND.
Send this link via E-Mail
Help With This Screen