CAB 12.25" PS 14.31X21.06X 15.5" - EC-9905-BT
| Digi-Key Part Number | EC-9905-BT-ND |
1 |
178.28000 |
Extended Price
178.28 |
| Manufacturer Part Number | EC-9905-BT | |||
| Description | CAB 12.25" PS 14.31X21.06X 15.5" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EC-9905-BT |
| Vendor | BUD Industries Inc. |
| Category | Boxes, Enclosures, Racks |
| Type | Steel Box without Panels |
| Color | Black |
| Length | 393.700 mm [Typ] |
| Height | 363.474 mm [Typ] |
| Width | 534.924 mm [Typ] |
| Weight | 7.3709 kg [Nom] |
| Shape | Rectangular |
| Finish | Textured |
| Panel Height | 12.25 in [Nom] |
| Fastening Type | Screw |
| Material | Steel |
| Mounting Type | Desktop |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EC 9905 BT EC9905BT |
EC-9905-BT Specification Sheet
CAB 12.25" PS 14.31X21.06X 15.5" - EC-9905-BT (EC-9905-BT-ND)
Related parts:PS MEDICAL QUAD OUT +5,12,-5,-12 - GPM55B
Order 'ps medical quad out +5,12,-5,-12 - GPM55B' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1042-ND.
PS MEDICAL QUAD OUT +5,15,-5,-15 - GPM55C
Order 'ps medical quad out +5,15,-5,-15 - GPM55C' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-1043-ND.
PS MEDICAL QUAD OUT +5,12,-5,-12 - GPM55BG
Order 'ps medical quad out +5,12,-5,-12 - GPM55BG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2354-ND.
PS MEDICAL QUAD OUT +5,15,-5,-15 - GPM55CG
Order 'ps medical quad out +5,15,-5,-15 - GPM55CG' online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2355-ND.
PS 120W 85-264VAC 3.3/5/12/12V - NTQ162
Order 'ps 120w 85-264vac 3.3/5/12/12v - NTQ162' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1238-ND.
PS 165W 85-264VAC 3.3/5/12/12V - NTQ163
Order 'ps 165w 85-264vac 3.3/5/12/12v - NTQ163' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number 454-1239-ND.
PS 120W 36-72VDC 3.3/5/12/12V - NTQ123-DC
Order 'ps 120w 36-72vdc 3.3/5/12/12v - NTQ123-DC' online from Digi-Key. Manufactured by Astec Power. Digi-Key part number NTQ123-DC-ND.
TIE SCR-MNT 15 5/8" NYL NATURAL - WITS-14-120MR-C
Order 'tie scr-mnt 15 5/8" nyl natural - WITS-14-120MR-C' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WITS-14-120MR-C-ND.
TIE SCR-MNT 15 5/8" NYL NATURAL - WITS-14-120MR-D
Order 'tie scr-mnt 15 5/8" nyl natural - WITS-14-120MR-D' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WITS-14-120MR-D-ND.
TIE SCR-MNT 15 5/8" BLACK UVB - WITS-14-120MR-UVB-C
Order 'tie scr-mnt 15 5/8" black uvb - WITS-14-120MR-UVB-C' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WITS-14-120MRUVBC-ND.
TIE SCR-MNT 15 5/8" BLACK UVB - WITS-14-120MR-UVB-D
Order 'tie scr-mnt 15 5/8" black uvb - WITS-14-120MR-UVB-D' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number WITS-14-120MRUVBD-ND.
RES 1.5 OHM 5W 5% SMD - HPC 12 1.5 5% R
Order 'res 1.5 ohm 5w 5% smd - HPC 12 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number HPC121.55%R-ND.
KEYBOARD CABLE PS/2 STRAIGHT 5M - AK679-5
Order 'keyboard cable ps/2 straight 5m - AK679-5' online from Digi-Key. Manufactured by Assmann. Digi-Key part number AK679-5-ND.
MONITOR FILTER 14-16"CRT/15" LCD - PF400L
Order 'monitor filter 14-16"crt/15" lcd - PF400L' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5599-ND.
MONITOR FILTR 14-16" CRT/15" LCD - PF400LB
Order 'monitor filtr 14-16" crt/15" lcd - PF400LB' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5602-ND.
Send this link via E-Mail
Help With This Screen