Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAB 10.5" PS 12.56X21.06 X 15.5" - EC-9904-S

Digi-Key Part Number EC-9904-S-ND
Price Break
1
Unit Price
169.43000
Extended Price
169.43
Manufacturer Part NumberEC-9904-S
DescriptionCAB 10.5" PS 12.56X21.06 X 15.5"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEC-9904-S
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
TypeSteel Box without Panels
ColorSand
Length393.700 mm [Typ]
Height319.024 mm [Typ]
Width534.924 mm [Typ]
Weight7.0307 kg [Nom]
ShapeRectangular
FinishTextured
Panel Height10.50 in [Nom]
Fastening TypeScrew
MaterialSteel
Mounting TypeDesktop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EC 9904 S
EC9904S

EC-9904-S Specification Sheet

Image of CAB 10.5" PS 12.56X21.06 X 15.5" - EC-9904-S

CAB 10.5" PS 12.56X21.06 X 15.5" - EC-9904-S (EC-9904-S-ND)

Related parts:
RES 1.5 OHM 35W 5% TO-220 - TR 35 T0 1.5 5% B
 Order 'res 1.5 ohm 35w 5% to-220 - TR 35 T0 1.5 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR35-T0-1.5J-ND.
RES 15 OHM 35W 5% TO-220 - TR 35 T2 15 5% B
 Order 'res 15 ohm 35w 5% to-220 - TR 35 T2 15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR35-T2-15J-ND.
RES 15 OHM 50W 5% TO-220 - TR 50 T2 15 5% B
 Order 'res 15 ohm 50w 5% to-220 - TR 50 T2 15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR50-T2-15J-ND.
RES 1.5 OHM 20W 5% TO-220 - TR 20 T0 1.5 5% B
 Order 'res 1.5 ohm 20w 5% to-220 - TR 20 T0 1.5 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR20-T0-1.5J-ND.
RES 15 OHM 20W 5% TO-220 - TR 20 T2 15 5% B
 Order 'res 15 ohm 20w 5% to-220 - TR 20 T2 15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TR20-T2-15J-ND.
RES MF 0.250W 15 OHM 5% AXIAL - RNM 1/4 T1 15 5% R
 Order 'res mf 0.250w 15 ohm 5% axial - RNM 1/4 T1 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNM1/4T1155%R-ND.
RES 1.5 OHM 1/2W 5% CARBON FILM - CF 1/2 1.5 5% R
 Order 'res 1.5 ohm 1/2w 5% carbon film - CF 1/2 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.55%R-ND.
RES 1.5 OHM 1/2W 5% CARBON FILM - CF 1/2 1.5 5% T
 Order 'res 1.5 ohm 1/2w 5% carbon film - CF 1/2 1.5 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/21.55%T-ND.
RES 15 OHM 1/2W 5% CARBON FILM - CF 1/2 15 5% R
 Order 'res 15 ohm 1/2w 5% carbon film - CF 1/2 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/2155%RTR-ND.
RES 1.5 OHM 1/4W 5% CARBON FILM - CF 1/4 1.5 5% R
 Order 'res 1.5 ohm 1/4w 5% carbon film - CF 1/4 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/41.55%R-ND.
RES 15 OHM 1/4W 5% CARBON FILM - CF 1/4 15 5% R
 Order 'res 15 ohm 1/4w 5% carbon film - CF 1/4 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4155%RTR-ND.
RES 15 OHM 1/4W 5% CARBON FILM - CF 1/4 15 5% T
 Order 'res 15 ohm 1/4w 5% carbon film - CF 1/4 15 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/4155%T-ND.
RES 1.5 OHM 1/8W 5% CARBON FILM - CF 1/8 1.5 5% R
 Order 'res 1.5 ohm 1/8w 5% carbon film - CF 1/8 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/81.55%R-ND.
RES 15 OHM 1/8W 5% CARBON FILM - CF 1/8 15 5% R
 Order 'res 15 ohm 1/8w 5% carbon film - CF 1/8 15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8155%R-ND.
RES 15 OHM 1/8W 5% CARBON FILM - CF 1/8 15 5% T
 Order 'res 15 ohm 1/8w 5% carbon film - CF 1/8 15 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CF1/8155%T-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAB 10.5" PS 12.56X21.06 X 15.5" - EC-9904-BT Next: CAB 12.25" PS 14.31X21.06X 15.5" - EC-9905-BT