Keywords:





LED 3MM 2-HI RED/RED LOW I PCMNT - SSF-LXH2103LIID/4 - Optoelectronics

LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2103LIID/4

Digi-Key Part Number 67-1258-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.20000
1.00000
.80000
.70000
.60000
.52000
Extended Price
1.20
25.00
80.00
175.00
300.00
520.00
Manufacturer Part NumberSSF-LXH2103LIID/4
DescriptionLED 3MM 2-HI RED/RED LOW I PCMNT
Quantity Available
All prices are in USD

Non-Stock

Purchase LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2103LIID/4
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2103LIID/4
Technical/Catalog InformationSSF-LXH2103LIID/4
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ColorRed (x 2)
Mounting TypeThrough Hole, Right Angle
Configuration2 high
Voltage Rating2.0V
Current 20mA
Lens Style/SizeRound, 3mm, T-1
PackagingBulk
Lens TypeClear, Red Tinted
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSF LXH2103LIID 4
SSFLXH2103LIID4
67 1258 ND
671258ND
67-1258

SSF-LXH2103LIID/4 Specification Sheet

Image of LED 3MM 2-HI RED/RED LOW I PCMNT - SSF-LXH2103LIID/4

LED 3MM 2-HI RED/RED LOW I PCMNT - SSF-LXH2103LIID/4 (67-1258-ND) - Optoelectronics

Related parts LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2103LIID/4
LED 3MM 2-HI RED/RED LOW I PCMNT - SSF-LXH2103LIID/4
 Order 'led 3mm 2-hi red/red low i pcmnt - SSF-LXH2103LIID/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1258-ND.
LED 3MM 2-HI GRN/GRN LOW I PCMNT - SSF-LXH2103LGGD/4
 Order 'led 3mm 2-hi grn/grn low i pcmnt - SSF-LXH2103LGGD/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1259-ND.
LED 3MM 2-HIGH RED/RED PC MOUNT - SSF-LXH2103IID/4
 Order 'led 3mm 2-high red/red pc mount - SSF-LXH2103IID/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1254-ND.
LED 3MM 2-HI SUPRED/SUPRED PCMNT - SSF-LXH2103SRSRD/4
 Order 'led 3mm 2-hi supred/supred pcmnt - SSF-LXH2103SRSRD/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1257-ND.
LED 3MM 2-HIGH GREEN/GREEN PCMNT - SSF-LXH2103GGD/4
 Order 'led 3mm 2-high green/green pcmnt - SSF-LXH2103GGD/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1255-ND.
LED 3MM 2-HI YELLOW/YELLOW PCMNT - SSF-LXH2103YYD/4
 Order 'led 3mm 2-hi yellow/yellow pcmnt - SSF-LXH2103YYD/4' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1256-ND.
LED 7.62MM OVAL LENS RED/ORN CLR - LTL913SHKS
 Order 'led 7.62mm oval lens red/orn clr - LTL913SHKS' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1629-ND.
LED 5MM 660NM HI RED WATER CLEAR - SLA-560LT3F
 Order 'led 5mm 660nm hi red water clear - SLA-560LT3F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1192-ND.
LED 5MM 660NM HI RED WATER CLEAR - SLA-570LT3F
 Order 'led 5mm 660nm hi red water clear - SLA-570LT3F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1194-ND.
LED 5MM 660NM HI RED WATER CLEAR - SLA-580LT3F
 Order 'led 5mm 660nm hi red water clear - SLA-580LT3F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1196-ND.
LED 5MM 630NM ULT RED WATER CLR - SLI-560UT3F
 Order 'led 5mm 630nm ult red water clr - SLI-560UT3F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1215-ND.
LED 5MM 630NM ULT RED WATER CLR - SLI-570UT3F
 Order 'led 5mm 630nm ult red water clr - SLI-570UT3F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1218-ND.
LED 5MM 630NM ULT RED WATER CLR - SLI-580UT3F
 Order 'led 5mm 630nm ult red water clr - SLI-580UT3F' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number 511-1221-ND.
LED RED DIFF HI-BRITE T1-3/4 - LN21RUQ
 Order 'led red diff hi-brite t1-3/4 - LN21RUQ' online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P458-ND.
LED SS CA GREEN/RED 3LED RA 5MM - MV5439A
 Order 'led ss ca green/red 3led ra 5mm - MV5439A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV5439A-ND.

Options for LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Lumex Opto/Components Inc SSF-LXH2103LIID/4
Send this link via E-Mail
Help With This Screen

LED 3MM 2-HI RED/RED LOW I PCMNT - SSF-LXH2103LIID/4
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 3MM 2-HI GRN/GRN LOW I PCMNT - SSF-LXH2103LGGD/4 Next: LED 3MM 2-HI SUPRED/SUPRED PCMNT - SSF-LXH2103SRSRD/4
LED 3MM 2-HI RED/RED LOW I PCMNT - SSF-LXH2103LIID/4