LED LT BAR 19.05X3.81MM SGL HER - HLMP-2350 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 516-1246-5-ND |
1 10 100 250 500 1000 5000 |
3.19000 2.80500 2.38000 2.12500 1.95500 1.48750 1.36000 |
Extended Price
3.19 28.05 238.00 531.25 977.50 1487.50 6800.00 |
| Manufacturer Part Number | HLMP-2350 | |||
| Description | LED LT BAR 19.05X3.81MM SGL HER | |||
| Quantity Available | 244 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HLMP-2350 |
| Vendor | Avago Technologies US Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole |
| Package Name | Radial |
| LED Color | Red |
| Wavelength | 635 nm [Typ] |
| Luminous Intensity | 45.00 mcd [Typ] |
| Number of Elements | 1 [Nom] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Forward Current | 30.00 mA [Typ] |
| Luminous Intensity | 45.0 mcd @ 20.0 mA |
| Mfr. LED Color | Red, High Efficiency |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HLMP 2350 HLMP2350 516 1246 5 ND 51612465ND 516-1246-5 |
HLMP-2350 Specification Sheet
LED LT BAR 19.05X3.81MM SGL HER - HLMP-2350 (516-1246-5-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED LT BAR 19.05X3.81MM SGL HER - HLMP-2350
Order 'led lt bar 19.05x3.81mm sgl her - HLMP-2350' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1246-5-ND.
LED LT BAR 8.89X3.81MM SGL HER - HLMP-2300
Order 'led lt bar 8.89x3.81mm sgl her - HLMP-2300' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1243-5-ND.
LED LT BAR 8.89X3.81MM SGL YLW - HLMP-2400
Order 'led lt bar 8.89x3.81mm sgl ylw - HLMP-2400' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1244-5-ND.
LED LT BAR 8.89X3.81MM SGL GREEN - HLMP-2500
Order 'led lt bar 8.89x3.81mm sgl green - HLMP-2500' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1245-5-ND.
LED LT BAR 19.05X3.81MM SGL YLW - HLMP-2450
Order 'led lt bar 19.05x3.81mm sgl ylw - HLMP-2450' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1247-5-ND.
LED LT BAR 19.05X3.81MM SGL GRN - HLMP-2550
Order 'led lt bar 19.05x3.81mm sgl grn - HLMP-2550' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1248-5-ND.
LED LT BAR 8.89X8.89MM SGL HER - HLMP-2655
Order 'led lt bar 8.89x8.89mm sgl her - HLMP-2655' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1253-5-ND.
LED LT BAR 8.89X8.89MM SGL YLW - HLMP-2755
Order 'led lt bar 8.89x8.89mm sgl ylw - HLMP-2755' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1254-5-ND.
LED LT BAR 8.89X8.89MM SGL GREEN - HLMP-2855
Order 'led lt bar 8.89x8.89mm sgl green - HLMP-2855' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1255-5-ND.
LED LT BAR 8.89X19.05MM SGL HER - HLMP-2685
Order 'led lt bar 8.89x19.05mm sgl her - HLMP-2685' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1256-5-ND.
LED LT BAR 8.89X19.05MM SGL YLW - HLMP-2785
Order 'led lt bar 8.89x19.05mm sgl ylw - HLMP-2785' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1257-5-ND.
LED LT BAR 8.89X19.05MM SGL GRN - HLMP-2885
Order 'led lt bar 8.89x19.05mm sgl grn - HLMP-2885' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1258-5-ND.
LED LT BAR 8.89X3.81MM SGL RED - HLCP-A100
Order 'led lt bar 8.89x3.81mm sgl red - HLCP-A100' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1242-5-ND.
LED LT BAR 8.89X3.81MM QUAD HER - HLMP-2620
Order 'led lt bar 8.89x3.81mm quad her - HLMP-2620' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1250-5-ND.
LED LT BAR 8.89X3.81MM QUAD YLW - HLMP-2720
Order 'led lt bar 8.89x3.81mm quad ylw - HLMP-2720' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1251-5-ND.
Send this link via E-Mail
Help With This Screen