CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
| Digi-Key Part Number | 478-1253-2-ND |
4000 12000 24000 |
.10800 .08400 .08000 |
Extended Price
432.00 1008.00 1920.00 |
| Manufacturer Part Number | 06034D475KAT2A | |||
| Description | CAP CERM 4.7UF 10% 4V X5R 0603 | |||
| Quantity Available | 820000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 06034D475KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 4.700 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 4.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Tape & Reel |
| Height | 0.940 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.940 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
06034D475KAT2A 06034D475KAT2A 478 1253 2 ND 47812532ND 478-1253-2 |
06034D475KAT2A Specification Sheet
CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A (478-1253-2-ND)
Related parts:CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
Order 'cap cerm 4.7uf 10% 4v x5r 0603 - 06034D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1253-1-ND.
CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
Order 'cap cerm 4.7uf 10% 4v x5r 0603 - 06034D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1253-2-ND.
CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
Order 'cap cerm 4.7uf 10% 4v x5r 0603 - 06034D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1253-6-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-1-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-2-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-6-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-1-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-2-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-6-ND.
CAP CERM .22UF 10% 16V X5R 0603 - 0603YD224KAT2A
Order 'cap cerm .22uf 10% 16v x5r 0603 - 0603YD224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1246-1-ND.
CAP CERM .22UF 10% 16V X5R 0603 - 0603YD224KAT2A
Order 'cap cerm .22uf 10% 16v x5r 0603 - 0603YD224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1246-2-ND.
CAP CERM .22UF 10% 16V X5R 0603 - 0603YD224KAT2A
Order 'cap cerm .22uf 10% 16v x5r 0603 - 0603YD224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1246-6-ND.
CAP CERM .33UF 10% 16V X5R 0603 - 0603YD334KAT2A
Order 'cap cerm .33uf 10% 16v x5r 0603 - 0603YD334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1247-1-ND.
CAP CERM .33UF 10% 16V X5R 0603 - 0603YD334KAT2A
Order 'cap cerm .33uf 10% 16v x5r 0603 - 0603YD334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1247-2-ND.
CAP CERM .33UF 10% 16V X5R 0603 - 0603YD334KAT2A
Order 'cap cerm .33uf 10% 16v x5r 0603 - 0603YD334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1247-6-ND.
Send this link via E-Mail
Help With This Screen