LED , Round, 3mm, T-1 2.2V 10mA Orange (x 4) Through Hole, Right Angle Dialight 569-0107-777F
LED 2X2 3MM HI DENSITY ORN PCMNT - 569-0107-777F - Optoelectronics
| Digi-Key Part Number | 350-1781-ND |
1 25 100 250 500 1000 5000 10000 |
2.87000 2.21760 1.76400 1.46160 1.43640 1.31040 1.23480 1.20960 |
Extended Price
2.87 55.44 176.40 365.40 718.20 1310.40 6174.00 12096.00 |
| Manufacturer Part Number | 569-0107-777F | |||
| Description | LED 2X2 3MM HI DENSITY ORN PCMNT | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 569-0107-777F |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Orange (x 4) |
| Mounting Type | Through Hole, Right Angle |
| Configuration | 2 high x 2 wide |
| Voltage Rating | 2.2V |
| Current | 10mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Bulk |
| Lens Type | Diffused, Orange Tinted |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
569 0107 777F 5690107777F 350 1781 ND 3501781ND 350-1781 |
569-0107-777F Specification Sheet
LED 2X2 3MM HI DENSITY ORN PCMNT - 569-0107-777F (350-1781-ND) - Optoelectronics
Related parts LED , Round, 3mm, T-1 2.2V 10mA Orange (x 4) Through Hole, Right Angle Dialight 569-0107-777FLED , Round, 3mm, T-1 2.2V 10mA Orange (x 4) Through Hole, Right Angle Dialight 569-0107-777F
Order 'led 2x2 3mm hi density orn pcmnt - 569-0107-777F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1781-ND.
LED , Round, 3mm, T-1 2.2V 10mA Orange (x 4) Through Hole, Right Angle Dialight 569-0107-777
Order 'led 2x2 3mm hi density orn pcmnt - 569-0107-777' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1329-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 4) Through Hole, Right Angle Dialight 569-0101-111
Order 'led 2x2 3mm hi density red pcmnt - 569-0101-111' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1326-ND.
LED , Round, 3mm, T-1 2.1V 20mA Green (x 4) Through Hole, Right Angle Dialight 569-0102-222
Order 'led 2x2 3mm hi density grn pcmnt - 569-0102-222' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1327-ND.
LED , Round, 3mm, T-1 2.1V 20mA Yellow (x 4) Through Hole, Right Angle Dialight 569-0103-333
Order 'led 2x2 3mm hi density yel pcmnt - 569-0103-333' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1328-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 4) Through Hole, Right Angle Dialight 569-0101-111F
Order 'led 2x2 3mm hi density red pcmnt - 569-0101-111F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1778-ND.
LED , Round, 3mm, T-1 2.1V 20mA Green (x 4) Through Hole, Right Angle Dialight 569-0102-222F
Order 'led 2x2 3mm hi density grn pcmnt - 569-0102-222F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1779-ND.
LED , Round, 3mm, T-1 2.1V 20mA Yellow (x 4) Through Hole, Right Angle Dialight 569-0103-333F
Order 'led 2x2 3mm hi density yel pcmnt - 569-0103-333F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1780-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Dialight 569-0111-100
Order 'led 2hi 3mm narrow red pc mnt - 569-0111-100' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1330-ND.
LED , Round, 3mm, T-1 2.1V 20mA Green (x 2) Through Hole, Right Angle Dialight 569-0112-200
Order 'led 2hi 3mm narrow green pc mnt - 569-0112-200' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1331-ND.
LED , Round, 3mm, T-1 2.1V 20mA Yellow (x 2) Through Hole, Right Angle Dialight 569-0113-300
Order 'led 2hi 3mm narrow yellow pc mnt - 569-0113-300' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1332-ND.
LED , Round, 3mm, T-1 2.2V 10mA Orange (x 2) Through Hole, Right Angle Dialight 569-0117-700
Order 'led 2hi 3mm narrow orange pc mnt - 569-0117-700' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1333-ND.
LED , Round, 3mm, T-1 2.0V 20mA Red (x 2) Through Hole, Right Angle Dialight 569-0111-100F
Order 'led 2hi 3mm narrow red pc mnt - 569-0111-100F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1782-ND.
LED , Round, 3mm, T-1 2.1V 20mA Green (x 2) Through Hole, Right Angle Dialight 569-0112-200F
Order 'led 2hi 3mm narrow green pc mnt - 569-0112-200F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1783-ND.
LED , Round, 3mm, T-1 2.1V 20mA Yellow (x 2) Through Hole, Right Angle Dialight 569-0113-300F
Order 'led 2hi 3mm narrow yellow pc mnt - 569-0113-300F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1784-ND.
Options for LED , Round, 3mm, T-1 2.2V 10mA Orange (x 4) Through Hole, Right Angle Dialight 569-0107-777F
Send this link via E-Mail
Help With This Screen
