CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
| Digi-Key Part Number | 478-1248-1-ND |
10 100 500 1000 |
.18700 .11050 .06376 .04420 |
Extended Price
1.87 11.05 31.88 44.20 |
| Manufacturer Part Number | 0603YD474KAT2A | |||
| Description | CAP CERM .47UF 10% 16V X5R 0603 | |||
| Quantity Available | 3470 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 0603YD474KAT2A |
| Vendor | AVX Corp. |
| Category | Capacitors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 0603 (1608) |
| Capacitance | 0.470 µF [Typ] |
| Capacitance Tolerance | ±10% |
| Voltage | 16.000 VDC [Max] |
| Capacitor Type | General Purpose MLCC |
| Temperature Characteristics | X5R |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| Height | 0.860 mm [Max] |
| Length | 1.600 mm [Typ] |
| Width | 0.810 mm [Typ] |
| Shape | Rectangular |
| L | 1.600 mm [Typ] |
| T | 0.860 mm [Typ] |
| t. | 0.35 mm [Typ] |
| W | 0.810 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
0603YD474KAT2A 0603YD474KAT2A 478 1248 1 ND 47812481ND 478-1248-1 |
0603YD474KAT2A Specification Sheet
CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A (478-1248-1-ND)
Related parts:CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
Order 'cap cerm .47uf 10% 16v x5r 0603 - 0603YD474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1248-1-ND.
CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
Order 'cap cerm .47uf 10% 16v x5r 0603 - 0603YD474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1248-2-ND.
CAP CERM .47UF 10% 16V X5R 0603 - 0603YD474KAT2A
Order 'cap cerm .47uf 10% 16v x5r 0603 - 0603YD474KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1248-6-ND.
CAP CERM .22UF 10% 16V X5R 0603 - 0603YD224KAT2A
Order 'cap cerm .22uf 10% 16v x5r 0603 - 0603YD224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1246-1-ND.
CAP CERM .22UF 10% 16V X5R 0603 - 0603YD224KAT2A
Order 'cap cerm .22uf 10% 16v x5r 0603 - 0603YD224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1246-2-ND.
CAP CERM .22UF 10% 16V X5R 0603 - 0603YD224KAT2A
Order 'cap cerm .22uf 10% 16v x5r 0603 - 0603YD224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1246-6-ND.
CAP CERM .33UF 10% 16V X5R 0603 - 0603YD334KAT2A
Order 'cap cerm .33uf 10% 16v x5r 0603 - 0603YD334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1247-1-ND.
CAP CERM .33UF 10% 16V X5R 0603 - 0603YD334KAT2A
Order 'cap cerm .33uf 10% 16v x5r 0603 - 0603YD334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1247-2-ND.
CAP CERM .33UF 10% 16V X5R 0603 - 0603YD334KAT2A
Order 'cap cerm .33uf 10% 16v x5r 0603 - 0603YD334KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1247-6-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
Order 'cap cerm 1uf 10% 16v x5r 0603 - 0603YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1249-1-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
Order 'cap cerm 1uf 10% 16v x5r 0603 - 0603YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1249-2-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
Order 'cap cerm 1uf 10% 16v x5r 0603 - 0603YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1249-6-ND.
CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
Order 'cap cerm 4.7uf 10% 4v x5r 0603 - 06034D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1253-1-ND.
CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
Order 'cap cerm 4.7uf 10% 4v x5r 0603 - 06034D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1253-2-ND.
CAP CERM 4.7UF 10% 4V X5R 0603 - 06034D475KAT2A
Order 'cap cerm 4.7uf 10% 4v x5r 0603 - 06034D475KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1253-6-ND.
Send this link via E-Mail
Help With This Screen