Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793

Digi-Key Part Number CUR-793-ND
Price Break
1
Unit Price
4.70000
Extended Price
4.70
Manufacturer Part NumberCUR-793
DescriptionBOX ABS 4.10" X 2.23" X 2" BLK
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCUR-793
VendorBUD Industries Inc.
CategoryBoxes, Enclosures, Racks
TypePlastic Box with Cover
ColorBlack
Special FeaturesRecessed Top
Length104.140 mm [Typ]
Height50.800 mm [Typ]
Width56.642 mm [Typ]
Weight70.8738 g [Nom]
ShapeRectangular
FinishTextured
Flammability RatingUL 94V-0
Operating Temperature-20 °C [Min]
Operating Temperature70 °C [Max]
Fastening TypeScrew
MaterialPlastic
Mounting TypeDesktop
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CUR 793
CUR793

CUR-793 Specification Sheet

Image of BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793

BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793 (CUR-793-ND)

Related parts:
BOX ABS 4.10" X 2.23" X 2" BLK - CUR-793
 Order 'box abs 4.10" x 2.23" x 2" blk - CUR-793' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CUR-793-ND.
BOX ABS PLASTIC 3.9" X 2" BEIGE - 1591ABG
 Order 'box abs plastic 3.9" x 2" beige - 1591ABG' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591ABG-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578
 Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1578-ND.
BOX ABS 4"X2.12"X2" BLK 1=10PCS - PB-1578-TF
 Order 'box abs 4"x2.12"x2" blk 1=10pcs - PB-1578-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1578-TF-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580
 Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1580-ND.
BOX ABS 4"X1.75"X1" BLK 1=10PCS - PB-1580-TF
 Order 'box abs 4"x1.75"x1" blk 1=10pcs - PB-1580-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1580-TF-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582
 Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1582-ND.
BOX ABS 4"X2.12"X.9" BLK 1=10PCS - PB-1582-TF
 Order 'box abs 4"x2.12"x.9" blk 1=10pcs - PB-1582-TF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1582-TF-ND.
BOX ABS 4.1" X 2.23" X 2" W/BKTS - CUR-793-MB
 Order 'box abs 4.1" x 2.23" x 2" w/bkts - CUR-793-MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CUR-793-MB-ND.
BOX STEEL 4" X 2.5" X 2" GRY/BLK - 1454C
 Order 'box steel 4" x 2.5" x 2" gry/blk - 1454C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454CHM-ND.
BOX STEEL 4" X 5" X 2" GRY/BLK - 1454E
 Order 'box steel 4" x 5" x 2" gry/blk - 1454E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454EHM-ND.
BOX ABS W/FLA BASE 3.9" X 2" BLK - 1591AFBK
 Order 'box abs w/fla base 3.9" x 2" blk - 1591AFBK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591AFBK-ND.
BOX ABS 3.9" X 2" BLK SHIELDED - 1591RABK
 Order 'box abs 3.9" x 2" blk shielded - 1591RABK' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1591RABK-ND.
BOX ABS 4.1 X 2.23 X 2 BLACK - CU-793
 Order 'box abs 4.1 x 2.23 x 2 black - CU-793' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1167-ND.
BOX ABS 3" X 2" X 1" BLK 1=10PCS - PB-1554-BF
 Order 'box abs 3" x 2" x 1" blk 1=10pcs - PB-1554-BF' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number PB-1554-BF-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ABS 4.1" X 2.6" BLK SHIELDED - 1594RCBK Next: BOX ABS 4.10" X 2.25" X 1.49" - CU-1474