Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A - Capacitors

Digi-Key Part Number 478-1244-6-ND
Price Break
10
100
500
1000
Unit Price
.38500
.22750
.13126
.09100
Extended Price
3.85
22.75
65.63
91.00
Manufacturer Part Number06033D104KAT2A
DescriptionCAP CERM .1UF 10% 25V X5R 0603
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information06033D104KAT2A
VendorAVX Corp.
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name0603 (1608)
Capacitance0.100 µF [Typ]
Capacitance Tolerance±10%
Voltage25.000 VDC [Max]
Capacitor TypeGeneral Purpose MLCC
Temperature CharacteristicsX5R
Operating Temperature-55 °C [Min]
Operating Temperature85 °C [Max]
PackagingDigi-Reel
Height0.860 mm [Max]
Length1.600 mm [Typ]
Width0.810 mm [Typ]
L1.600 mm [Typ]
T0.860 mm [Typ]
t.0.35 mm [Typ]
W0.810 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 06033D104KAT2A
06033D104KAT2A
478 1244 6 ND
47812446ND
478-1244-6

06033D104KAT2A Specification Sheet

Image of CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A

CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A (478-1244-6-ND) - Capacitors

Related parts Capacitors:
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-1-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-2-ND.
CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A
 Order 'cap cerm .1uf 10% 25v x5r 0603 - 06033D104KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1244-6-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
 Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-1-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
 Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-2-ND.
CAP CERM .22UF 10% 25V X5R 0603 - 06033D224KAT2A
 Order 'cap cerm .22uf 10% 25v x5r 0603 - 06033D224KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1245-6-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
 Order 'cap cerm 1uf 10% 16v x5r 0603 - 0603YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1249-1-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
 Order 'cap cerm 1uf 10% 16v x5r 0603 - 0603YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1249-2-ND.
CAP CERM 1UF 10% 16V X5R 0603 - 0603YD105KAT2A
 Order 'cap cerm 1uf 10% 16v x5r 0603 - 0603YD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1249-6-ND.
CAP CERM 1UF 10% 10V X5R 0603 - 0603ZD105KAT2A
 Order 'cap cerm 1uf 10% 10v x5r 0603 - 0603ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1251-1-ND.
CAP CERM 1UF 10% 10V X5R 0603 - 0603ZD105KAT2A
 Order 'cap cerm 1uf 10% 10v x5r 0603 - 0603ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1251-2-ND.
CAP CERM 1UF 10% 10V X5R 0603 - 0603ZD105KAT2A
 Order 'cap cerm 1uf 10% 10v x5r 0603 - 0603ZD105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1251-6-ND.
CAP CERM 1UF 10% 25V X5R 0805 - 08053D105KAT2A
 Order 'cap cerm 1uf 10% 25v x5r 0805 - 08053D105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1409-1-ND.
CAP CERM 1UF 10% 25V X5R 0805 - 08053D105KAT2A
 Order 'cap cerm 1uf 10% 25v x5r 0805 - 08053D105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1409-2-ND.
CAP CERM 1UF 10% 25V X5R 0805 - 08053D105KAT2A
 Order 'cap cerm 1uf 10% 25v x5r 0805 - 08053D105KAT2A' online from Digi-Key. Manufactured by AVX Corp. Digi-Key part number 478-1409-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP CERM .1UF 10% 25V X5R 0603 - 06033D104KAT2A Next: CAP CERM .1UF 10% 25V X7R 0603 - MCH182CN104KK