Keywords:





BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286 - Boxes, Enclosures, Racks

Digi-Key Part Number CUR-3286-ND
Price Break
1
Unit Price
22.00000
Extended Price
22.00
Manufacturer Part NumberCUR-3286
DescriptionBOX ABS 10.15X6.15X3.13" BLACK
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCUR-3286
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlack
DesignCover Included
FeaturesPCB Supports
MaterialPlastic, ABS
Ratings-
Shipping InfoShipped from Digi-Key
Size / Dimension10.15" L x 6.15" W x 3.13" H (257.18mm x 156.21mm x 79.50mm)
Thickness-
Weight1.4 lbs (635.03g)
Container TypeBox
Material Flammability RatingUL94-5VA, UL94-V0
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CUR 3286
CUR3286

CUR-3286 Specification Sheet

Image of BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286

BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286 (CUR-3286-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286
 Order 'box abs 10.15x6.15x3.13" black - CUR-3286' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3286-ND.
BOX ABS 10.15X6.15X3.13" BLACK - CU-3286
 Order 'box abs 10.15x6.15x3.13" black - CU-3286' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-3286-ND.
BOX ABS 6.10X4.60X1.37" BLACK - CUR-3287
 Order 'box abs 6.10x4.60x1.37" black - CUR-3287' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1538-ND.
BOX ABS 6.10X4.60X1.37" BLACK - CUR-3287-C
 Order 'box abs 6.10x4.60x1.37" black - CUR-3287-C' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1539-ND.
BOX ABS 10.15X6.15X3.13" W/BKTS - CU-3286MB
 Order 'box abs 10.15x6.15x3.13" w/bkts - CU-3286MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3286MB-ND.
BOX ABS 10.15X6.15X3.13" W/BKTS - CUR-3286-MB
 Order 'box abs 10.15x6.15x3.13" w/bkts - CUR-3286-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3286-MB-ND.
BOX ABS 5.59X4.34X1.84 BLACK - CU-387
 Order 'box abs 5.59x4.34x1.84 black - CU-387' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1168-ND.
BOX ABS 6.10X4.60X1.37" BLACK - CU-3287
 Order 'box abs 6.10x4.60x1.37" black - CU-3287' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1536-ND.
BOX ABS 4.02 X9.72 X8.66 BLACK - PC-11438
 Order 'box abs 4.02 x9.72 x8.66 black - PC-11438' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1155-ND.
BOX ABS 5.3 X2.94 X1.95 BLACK - CU-1874-B
 Order 'box abs 5.3 x2.94 x1.95 black - CU-1874-B' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1165-ND.
BOX ABS 4.1 X 2.23 X 2 BLACK - CU-793
 Order 'box abs 4.1 x 2.23 x 2 black - CU-793' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1167-ND.
BOX ABS 4.31"X3.06"X1.46" BLACK - CU-388
 Order 'box abs 4.31"x3.06"x1.46" black - CU-388' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1169-ND.
BOX ABS 6.10X4.60X1.37" BLK W/MB - CUR-3287-MB
 Order 'box abs 6.10x4.60x1.37" blk w/mb - CUR-3287-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1540-ND.
BOX ABS 6.10X4.60X1.37" BLK W/MB - CUR-3287-CMB
 Order 'box abs 6.10x4.60x1.37" blk w/mb - CUR-3287-CMB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1541-ND.
BOX ABS 4.6" X 3.1"X1.87" W/BKTS - CUR-3281-MB
 Order 'box abs 4.6" x 3.1"x1.87" w/bkts - CUR-3281-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3281-MB-ND.

Send this link via E-Mail
Help With This Screen

BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BOX ABS 10.15X6.15X3.13" BLACK - CU-3286 Next: BOX ABS 10.15X6.15X3.13" W/BKTS - CU-3286MB
BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286