LAMP T1 NEO WEDGE 14V 0.040A - CNW1-23
| Digi-Key Part Number | CNW1-23-ND |
100 |
.39000 |
Extended Price
39.00 |
| Manufacturer Part Number | CNW1-23 | |||
| Description | LAMP T1 NEO WEDGE 14V 0.040A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CNW1-23 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Neo-wedge |
| Voltage | 14.000 V [Typ] |
| Diameter | 3.0000 mm [Typ] |
| Current | 0.040 A [Typ] |
| Life Expectancy (Time) | 16000.00 h [Typ] |
| MSCP - Mean Spherical Candle Power | 0.15 [Nom] |
| Height | 9.000 mm [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CNW1 23 CNW123 |
CNW1-23 Specification Sheet
LAMP T1 NEO WEDGE 14V 0.040A - CNW1-23 (CNW1-23-ND)
Related parts:LAMP T1 NEO WEDGE 14V 0.040A - CNW1-23
Order 'lamp t1 neo wedge 14v 0.040a - CNW1-23' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number CNW1-23-ND.
LAMP T1-1/4 NEO WEDGE 14V 0.100A - DNW1-DW10
Order 'lamp t1-1/4 neo wedge 14v 0.100a - DNW1-DW10' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number DNW1-DW10-ND.
LAMP T1-1/2 NEO WEDGE 14V 0.140A - ENW1-EW87
Order 'lamp t1-1/2 neo wedge 14v 0.140a - ENW1-EW87' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ENW1-EW87-ND.
LAMP T-1.25 NEO WEDGE 14V 80MA - DNW1-DW07
Order 'lamp t-1.25 neo wedge 14v 80ma - DNW1-DW07' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number DNW1-DW07-ND.
LAMP T-1.25 NEO WEDGE 14V 100MA - DNW1-DW10/10MM
Order 'lamp t-1.25 neo wedge 14v 100ma - DNW1-DW10/10MM' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number DNW1-DW10/10MM-ND.
LAMP T-1.25 NEO WEDGE 14V 100MA - DNW1-DW10/12.5MM/BLA
Order 'lamp t-1.25 neo wedge 14v 100ma - DNW1-DW10/12.5MM/BLA' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number DNW1-DW10/12.5MM/BLA-ND.
LAMP T-1.25 NEO WEDGE 14V - DNW1-DW48/GRA
Order 'lamp t-1.25 neo wedge 14v - DNW1-DW48/GRA' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number DNW1-DW48/GRA-ND.
LAMP T-1.25 NEO WEDGE 14V - DNW1-EW87/GRA
Order 'lamp t-1.25 neo wedge 14v - DNW1-EW87/GRA' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number DNW1-EW87/GRA-ND.
LAMP INCAND T1.5 NEO WEDGE 14V - ENW1-EW07
Order 'lamp incand t1.5 neo wedge 14v - ENW1-EW07' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ENW1-EW07-ND.
LAMP INCAND T1.5 NEO WEDGE 14V - ENW2-EW10/GRA
Order 'lamp incand t1.5 neo wedge 14v - ENW2-EW10/GRA' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ENW2-EW10/GRA-ND.
LAMP T1-1/2 14V 0.220A HI BRIGHT - EWG103
Order 'lamp t1-1/2 14v 0.220a hi bright - EWG103' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number EWG103-ND.
LAMP T1-1/2 14V 0.115A HI BRIGHT - EWG203
Order 'lamp t1-1/2 14v 0.115a hi bright - EWG203' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number EWG203-ND.
LAMP INCAND 3MM NEO WEDGE 12V - CNW1-7219
Order 'lamp incand 3mm neo wedge 12v - CNW1-7219' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number CNW1-7219-ND.
LAMP INCAND 3MM NEO WEDGE 18V - CNW1-7220/GRABASE
Order 'lamp incand 3mm neo wedge 18v - CNW1-7220/GRABASE' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number CNW1-7220/GRABASE-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
Order 'lamp t1-3/4 wedge base 14v - 73' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM73-ND.
Send this link via E-Mail
Help With This Screen