LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
| Digi-Key Part Number | CM8-3995-ND |
1 25 100 250 500 1000 |
1.33000 1.08120 .78200 .69000 .66240 .57500 |
Extended Price
1.33 27.03 78.20 172.50 331.20 575.00 |
| Manufacturer Part Number | 8-3995 | |||
| Description | LAMP INCAND T-3 1/4 120V BAYONET | |||
| Quantity Available | 258 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-3995 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Incandescent |
| Mounting Type | Socket |
| Voltage | 130.000 V [Typ] |
| Diameter | 10.3100 mm [Typ] |
| Current | 0.020 A [Typ] |
| Life Expectancy (Time) | 2000 h [Typ] |
| MSCP - Mean Spherical Candle Power | 0.20 [Nom] |
| Contact Type | Bayonet |
| Number of Elements | 1 [Nom] |
| Package Name | T-3 1/4 (Bayonet) |
| Shape | Cylindrical, Domed Top |
| Overall Length | 1.190 in [Typ] |
| Other Names |
8 3995 83995 CM8 3995 ND CM83995ND CM8-3995 |
8-3995 Specification Sheet
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995 (CM8-3995-ND)
Related parts:LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
Order 'lamp incand t-3 1/4 120v bayonet - 8-3995' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM8-3995-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 1819
Order 'lamp incand t-3 1/4 28v bayonet - 1819' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM1819-ND.
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
Order 'lamp incand t-3 1/4 6.3v bayonet - 755' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM755-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 757
Order 'lamp incand t-3 1/4 28v bayonet - 757' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM757-ND.
LAMP INCAND T-3 1/4 130V BAYONET - 949
Order 'lamp incand t-3 1/4 130v bayonet - 949' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM949-ND.
LAMP INCAND T-3 1/4 14V WEDGE BS - 161
Order 'lamp incand t-3 1/4 14v wedge bs - 161' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM161-ND.
LAMP INCAND T-3 1/4 28V WEDGE - 656
Order 'lamp incand t-3 1/4 28v wedge - 656' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM656-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
Order 'lamp t3-1/4 mini bayonet 28v - 1820' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM1820-ND.
T 3 1/4 INDICATOR 120V .17A LUG - 5200-222
Order 't 3 1/4 indicator 120v .17a lug - 5200-222' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 5200-222-ND.
BOX ALUM: 3-1/4"X2-1/8"X1-1/8" - J-872 PL/UNPD
Order 'box alum: 3-1/4"x2-1/8"x1-1/8" - J-872 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L113-ND.
LAMP INCAND TL-3 LENS END 1.2V - 112
Order 'lamp incand tl-3 lens end 1.2v - 112' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 112-ND.
LAMP INCAND T-2 TELE SLIDE 120V - 120PSB
Order 'lamp incand t-2 tele slide 120v - 120PSB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 120PSBJK-ND.
LAMP INCAND TL-3 LENS END 2.3V - 222
Order 'lamp incand tl-3 lens end 2.3v - 222' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 222JK-ND.
LAMP INCAND S-6 DBL BAYO 120V - 6S6-120V-DCB
Order 'lamp incand s-6 dbl bayo 120v - 6S6-120V-DCB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 6S6-120V-DCB-ND.
HANDL ANOD-ALUM MNTG CNTR 3 1/4" - H-9176-B
Order 'handl anod-alum mntg cntr 3 1/4" - H-9176-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number H-9176-B-ND.
Send this link via E-Mail
Help With This Screen