LAMP T1 BI-PIN BASE 18V - CM8099 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | CM8099-ND |
400 |
.43180 |
Extended Price
172.72 |
| Manufacturer Part Number | CM8099 | |||
| Description | LAMP T1 BI-PIN BASE 18V | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CM8099 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Incandescent |
| Mounting Type | Through Hole |
| Voltage | 18.000 V [Typ] |
| Diameter | 3.3000 mm [Typ] |
| Current | 0.026 A [Typ] |
| Life Expectancy (Time) | 10000.00 h [Typ] |
| MSCP - Mean Spherical Candle Power | 0.15 [Nom] |
| Contact Type | 2 Leads - Radial |
| Number of Elements | 1 [Nom] |
| Lead Length | 0.250 in [Typ] |
| Height | 0.380 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CM8099 CM8099 |
CM8099 Specification Sheet
LAMP T1 BI-PIN BASE 18V - CM8099 (CM8099-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LAMP T1 BI-PIN BASE 18V - CM8099
Order 'lamp t1 bi-pin base 18v - CM8099' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM8099-ND.
LAMP T1 BI-PIN BASE 5V - CM7265
Order 'lamp t1 bi-pin base 5v - CM7265' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7265-ND.
LAMP T1-3/4 BI-PIN BASE 12V - 7371
Order 'lamp t1-3/4 bi-pin base 12v - 7371' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7371-ND.
LAMP T1-3/4 FLANGE BASE .04A - CM380
Order 'lamp t1-3/4 flange base .04a - CM380' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM380-ND.
LAMP T1-3/4 FLANGE BASE .2A - CM381
Order 'lamp t1-3/4 flange base .2a - CM381' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM381-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
Order 'lamp t1-3/4 wedge base 14v - 73' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM73-ND.
LAMP INCAND T2 SLIDE BASE 12V - 12PSB
Order 'lamp incand t2 slide base 12v - 12PSB' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 12PSB-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
Order 'lamp incand t2 slide base 24v - 24PSB' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 24PSB-ND.
LAMP T1 WIRE TERM 5V .021A - 6022
Order 'lamp t1 wire term 5v .021a - 6022' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 6022-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
Order 'lamp t1-3/4 wire term 28v - 2187' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM2187-ND.
LAMP T1 WIRE TERM 5V .06A - 683
Order 'lamp t1 wire term 5v .06a - 683' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM683-ND.
LAMP INCAND T-2 120V SLIDE BASE - 120PSB
Order 'lamp incand t-2 120v slide base - 120PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120PSB-ND.
T 1 3/4 18V .04 AMP LAMP - 370
Order 't 1 3/4 18v .04 amp lamp - 370' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM370-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
Order 'lamp incand t-1 28v flange base - 6839' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM6839-ND.
LED WEDGE BASED T1-3/4 12V BLUE - 1511A25B3
Order 'led wedge based t1-3/4 12v blue - 1511A25B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1037-ND.
Send this link via E-Mail
Help With This Screen