Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 7219
LAMP INCAND T-1 12V WIRE TERMIN - 7219 - Optoelectronics
| Digi-Key Part Number | CM7219-ND |
1 25 100 250 500 1000 5000 |
.49000 .39960 .28900 .25500 .24480 .21250 .20400 |
Extended Price
0.49 9.99 28.90 63.75 122.40 212.50 1020.00 |
| Manufacturer Part Number | 7219 | |||
| Description | LAMP INCAND T-1 12V WIRE TERMIN | |||
| Quantity Available | 2636 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7219 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 3mm, T-1 |
| Lead Style | Wire Leads |
| Voltage Rating | 12V |
| MSCP (Mean Spherical Candle Power) | 0.15 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7219 7219 CM7219 ND CM7219ND CM7219 |
7219 Specification Sheet
LAMP INCAND T-1 12V WIRE TERMIN - 7219 (CM7219-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 7219Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 7219
Order 'lamp incand t-1 12v wire termin - 7219' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7219-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 6838
Order 'lamp incand t-1 28v wire terminl - 6838' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6838-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 335LSV
Order 'screw base incand t 1 3/4 midget - 335LSV' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 335LSV-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
Lamps - Incandescents, Neons Clear 6.0V CML Innovative Technologies Inc 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 6839
Order 'lamp incand t-1 28v flange base - 6839' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6839-ND.
Lamps - Incandescents, Neons Clear 14V CML Innovative Technologies Inc 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7382-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7387-ND.
Lamps - Incandescents, Neons Clear 6.3V CML Innovative Technologies Inc 86
Order 'lamp incand t-1 3/4 6.3v wedge - 86' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM86-ND.
Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 12PSB
Order 'lamp incand t2 slide base 12v - 12PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 12PSB-ND.
Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 7371
Order 'lamp t1-3/4 bi-pin base 12v - 7371' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7371-ND.
LED Lamp Replacements Blue 12V CML Innovative Technologies Inc 1511B25B3
Order 'led wedge based t3-1/4 12v blue - 1511B25B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1055-ND.
LED Lamp Replacements Green 12V CML Innovative Technologies Inc 1511B25UG3
Order 'led wedge based t3-1/4 12v green - 1511B25UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1056-ND.
Options for Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 7219
Send this link via E-Mail
Help With This Screen
