Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 6S6/120V
LAMP INCAND S-6 120V CANDELABRA - 6S6/120V - Optoelectronics
| Digi-Key Part Number | CM6S6/120V-ND |
1 25 100 250 500 1000 5000 |
1.62000 1.31600 .95200 .84000 .80640 .70000 .67200 |
Extended Price
1.62 32.90 95.20 210.00 403.20 700.00 3360.00 |
| Manufacturer Part Number | 6S6/120V | |||
| Description | LAMP INCAND S-6 120V CANDELABRA | |||
| Quantity Available | 319 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6S6/120V |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 19mm |
| Lead Style | Radial |
| Voltage Rating | 120V |
| MSCP (Mean Spherical Candle Power) | 3.2 |
| Other Names |
6S6 120V 6S6120V CM6S6 120V ND CM6S6120VND CM6S6/120V |
6S6/120V Specification Sheet
LAMP INCAND S-6 120V CANDELABRA - 6S6/120V (CM6S6/120V-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 6S6/120VLamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 6S6/120V
Order 'lamp incand s-6 120v candelabra - 6S6/120V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/120V-ND.
Lamps - Incandescents, Neons Clear 130V CML Innovative Technologies Inc 6S6/130V
Order 'lamp incand s-6 130v candelabra - 6S6/130V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/130V-ND.
Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 8-3995
Order 'lamp incand t-3 1/4 120v bayonet - 8-3995' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 1050QC1
Order 'lamp neon red 120v pc mnt - 1050QC1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 2110A1
Order 'lamp neon red 120v pc mnt - 2110A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 2620K1
Order 'lamp neon red 120v pc mnt - 2620K1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50361-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 2150A1
Order 'lamp neon red panel mount - 2150A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2150A1-ND.
Lamps - Incandescents, Neons Clear 24V CML Innovative Technologies Inc 24PSB
Order 'lamp incand t2 slide base 24v - 24PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 656
Order 'lamp incand t-3 1/4 28v wedge - 656' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM656-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 6838
Order 'lamp incand t-1 28v wire terminl - 6838' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6838-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 6839
Order 'lamp incand t-1 28v flange base - 6839' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6839-ND.
Lamps - Incandescents, Neons Clear 12V CML Innovative Technologies Inc 7219
Order 'lamp incand t-1 12v wire termin - 7219' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7219-ND.
Lamps - Incandescents, Neons Clear 120V CHICAGO MINIATURE LIGHTING, LLC 120MB
Order 'lamp incand t-2 120v bayonet bs - 120MB' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CM120MB-ND.
Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 1050C2
Order 'ind lgt neon clear - 1050C2' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1050C2-ND.
Options for Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 6S6/120V
Send this link via E-Mail
Help With This Screen
