LAMP INCAND T-1 28V WIRE TERMINL - 6838 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | CM6838-ND |
1 25 100 250 500 1000 |
2.12000 1.71560 1.24100 1.09500 1.05120 .91250 |
Extended Price
2.12 42.89 124.10 273.75 525.60 912.50 |
| Manufacturer Part Number | 6838 | |||
| Description | LAMP INCAND T-1 28V WIRE TERMINL | |||
| Quantity Available | 1147 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6838 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Incandescent |
| Mounting Type | Through Hole |
| Voltage | 28.000 V [Typ] |
| Diameter | 3.1800 mm [Max] |
| Current | 0.024 A [Typ] |
| Life Expectancy (Time) | 4000 h [Typ] |
| MSCP - Mean Spherical Candle Power | 0.15 [Nom] |
| Contact Type | Wire Lead |
| Number of Elements | 1 [Nom] |
| Package Name | Radial T-1 (3mm) |
| Shape | Cylindrical, Domed Top |
| Lead Length | 1.000 in [Min] |
| Height | 0.250 in [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6838 6838 CM6838 ND CM6838ND CM6838 |
6838 Specification Sheet
LAMP INCAND T-1 28V WIRE TERMINL - 6838 (CM6838-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LAMP INCAND T-1 28V WIRE TERMINL - 6838
Order 'lamp incand t-1 28v wire terminl - 6838' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM6838-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
Order 'lamp incand t-1 28v flange base - 6839' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM6839-ND.
LAMP INCAND T-1 12V WIRE TERMIN - 7219
Order 'lamp incand t-1 12v wire termin - 7219' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7219-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 387
Order 'lamp incand t-1 3/4 28v flange - 387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM387-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-1 3/4 28V PC MNT - 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7387-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
Order 'lamp incand t-1 3/4 28v wedge bs - 85' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM85-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
Order 'lamp incand t-1 3/4 14v flange - 330' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 14V GROOVE - 386
Order 'lamp incand t-1 3/4 14v groove - 386' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM386-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7382-ND.
LAMP INCAND T-1 3/4 6.3V WEDGE - 86
Order 'lamp incand t-1 3/4 6.3v wedge - 86' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM86-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 1819
Order 'lamp incand t-3 1/4 28v bayonet - 1819' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1819-ND.
Send this link via E-Mail
Help With This Screen