LAMP INCAND T-1 3/4 14V FLANGE - 330 - Optoelectronics
Lamps - Incandescents, Neons Clear 14V CHICAGO MINIATURE LIGHTING, LLC 330
| Digi-Key Part Number | CM330-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 330 | |||
| Description | LAMP INCAND T-1 3/4 14V FLANGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 330 |
| Vendor | CHICAGO MINIATURE LIGHTING, LLC |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Lead Style | Radial |
| Voltage Rating | 14V |
| MSCP (Mean Spherical Candle Power) | 0.5 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
330 330 CM330 ND CM330ND CM330 |
330 Specification Sheet
LAMP INCAND T-1 3/4 14V FLANGE - 330 (CM330-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Clear 14V CHICAGO MINIATURE LIGHTING, LLC 330LAMP INCAND T-1 3/4 14V FLANGE - 330
Order 'lamp incand t-1 3/4 14v flange - 330' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 14V GROOVE - 386
Order 'lamp incand t-1 3/4 14v groove - 386' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CM386-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 387
Order 'lamp incand t-1 3/4 28v flange - 387' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CM387-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
Order 'lamp incand t-1 3/4 28v wedge bs - 85' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CM85-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7382-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LED GREEN T1-3/4 DUAL RTANG PCB - 5670H5;5
Order 'led green t1-3/4 dual rtang pcb - 5670H5;5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20395-ND.
LED RED/GRN BICLR T1-3/4 RT ANG - 5300H1/5
Order 'led red/grn biclr t1-3/4 rt ang - 5300H1/5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20048-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
Order 'led red/grn t1-3/4 bi-clr pcb - 5305H1/5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20488-ND.
LED WHITE T1-3/4 CLEAR - CMD333UWC
Order 'led white t1-3/4 clear - CMD333UWC' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CMD333UWC-ND.
LED RED T1-3/4 RT ANG LC PCB - 5300H1LC
Order 'led red t1-3/4 rt ang lc pcb - 5300H1LC' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20031-ND.
LED RED T1-3/4 PCB - 5330H1
Order 'led red t1-3/4 pcb - 5330H1' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20061-ND.
LED GREEN T1-3/4 PCB - 5330H5
Order 'led green t1-3/4 pcb - 5330H5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20065-ND.
Options for Lamps - Incandescents, Neons Clear 14V CHICAGO MINIATURE LIGHTING, LLC 330
Send this link via E-Mail
Help With This Screen
