LAMP INCAND T-1 3/4 6V FLANGE BS - 328 - Optoelectronics
| Digi-Key Part Number | CM328-ND |
1 25 100 250 500 1000 |
.70000 .56400 .40800 .36000 .34560 .30000 |
Extended Price
0.70 14.10 40.80 90.00 172.80 300.00 |
| Manufacturer Part Number | 328 | |||
| Description | LAMP INCAND T-1 3/4 6V FLANGE BS | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 328 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Lead Style | Radial |
| Voltage Rating | 6.0V |
| MSCP (Mean Spherical Candle Power) | 0.6 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
328 328 CM328 ND CM328ND CM328 |
328 Specification Sheet
LAMP INCAND T-1 3/4 6V FLANGE BS - 328 (CM328-ND) - Optoelectronics
Related parts Optoelectronics :LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
Order 'lamp incand t-1 3/4 14v flange - 330' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 387
Order 'lamp incand t-1 3/4 28v flange - 387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM387-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
Order 'lamp incand t-1 3/4 28v wedge bs - 85' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM85-ND.
LAMP INCAND T-1 3/4 14V GROOVE - 386
Order 'lamp incand t-1 3/4 14v groove - 386' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM386-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7382-ND.
LAMP INCAND T-1 3/4 28V PC MNT - 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7387-ND.
LAMP INCAND T-1 3/4 6.3V WEDGE - 86
Order 'lamp incand t-1 3/4 6.3v wedge - 86' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM86-ND.
SCREW BASE INCAND T 1 3/4 MIDGET - 335LSV
Order 'screw base incand t 1 3/4 midget - 335LSV' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 335LSV-ND.
T 1 3/4 18V .04 AMP LAMP - 370
Order 't 1 3/4 18v .04 amp lamp - 370' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM370-ND.
1 3/4 FLANGE 14V LIGHT BULB - CM382
Order '1 3/4 flange 14v light bulb - CM382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM382-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
Order 'lamp incand t-1 28v flange base - 6839' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM6839-ND.
Send this link via E-Mail
Help With This Screen