LAMP INCAND S-8 12.8V BAYONET BS - 1156
| Digi-Key Part Number | CM1156-ND |
1 25 100 250 500 1000 5000 |
.75000 .61120 .44200 .39000 .37440 .32500 .31200 |
Extended Price
0.75 15.28 44.20 97.50 187.20 325.00 1560.00 |
| Manufacturer Part Number | 1156 | |||
| Description | LAMP INCAND S-8 12.8V BAYONET BS | |||
| Quantity Available | 354 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1156 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 25.4mm |
| Lead Style | Radial |
| Voltage Rating | 12.8V |
| MSCP (Mean Spherical Candle Power) | 32 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1156 1156 CM1156 ND CM1156ND CM1156 |
1156 Specification Sheet
LAMP INCAND S-8 12.8V BAYONET BS - 1156 (CM1156-ND)
Related parts :LAMP INCAND S-8 12.8V BAYONET BS - 1156
Order 'lamp incand s-8 12.8v bayonet bs - 1156' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1156-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
Order 'lamp t3-1/4 mini bayonet 28v - 1820' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
Order 'lamp incand t-3 1/4 120v bayonet - 8-3995' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 1819
Order 'lamp incand t-3 1/4 28v bayonet - 1819' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1819-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 757
Order 'lamp incand t-3 1/4 28v bayonet - 757' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM757-ND.
LAMP INCAND T-3 1/4 130V BAYONET - 949
Order 'lamp incand t-3 1/4 130v bayonet - 949' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM949-ND.
LAMP INCAND T2 SLIDE BASE 12V - 12PSB
Order 'lamp incand t2 slide base 12v - 12PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 12PSB-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
Order 'lamp incand t2 slide base 24v - 24PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
T-8 130V BULB - 25T8DC/130V
Order 't-8 130v bulb - 25T8DC/130V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 25T8DC/130V-ND.
LAMP NEON T3-1/4 MINI BAYONT - B2A
Order 'lamp neon t3-1/4 mini bayont - B2A' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number B2A-ND.
LAMP INCAND T-2 120V SLIDE BASE - 120PSB
Order 'lamp incand t-2 120v slide base - 120PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120PSB-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
Send this link via E-Mail
Help With This Screen
