IND LGT NEON AMBER - CHG0C3
| Digi-Key Part Number | CHG0C3-ND |
100 |
1.78000 |
Extended Price
178.00 |
| Manufacturer Part Number | CHG0C3 | |||
| Description | IND LGT NEON AMBER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | CHG0C3 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | - |
| Lead Style | - |
| Voltage Rating | - |
| MSCP (Mean Spherical Candle Power) | - |
| Other Names |
CHG0C3 CHG0C3 |
IND LGT NEON AMBER - CHG0C3 (CHG0C3-ND)
Related parts:IND LGT NEON AMBER - CHG0C3
Order 'ind lgt neon amber - CHG0C3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CHG0C3-ND.
IND LGT NEON RED - 1050C1
Order 'ind lgt neon red - 1050C1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1050C1-ND.
IND LGT NEON CLEAR - 1050C2
Order 'ind lgt neon clear - 1050C2' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1050C2-ND.
IND LGT NEON WHITE - 1050C4
Order 'ind lgt neon white - 1050C4' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1050C4-ND.
IND LGT NEON GRN - 1052C5
Order 'ind lgt neon grn - 1052C5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1052C5-ND.
LAMP NEON AMBER 220V PNL MNT - 1051QC3
Order 'lamp neon amber 220v pnl mnt - 1051QC3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1051QC3-ND.
LAMP NEON AMBER 125V PNL MNT - 2900A3
Order 'lamp neon amber 125v pnl mnt - 2900A3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2900A3-ND.
LAMP NEON T3-1/4 MINI BAYONT - B2A
Order 'lamp neon t3-1/4 mini bayont - B2A' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number B2A-ND.
LAMP NEON GREEN 95 VAC PC MOUNT - G2B-1
Order 'lamp neon green 95 vac pc mount - G2B-1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number G2B-1-ND.
LED IND LGT 12V RED W/BLK BEZEL - 2191LX1-12V
Order 'led ind lgt 12v red w/blk bezel - 2191LX1-12V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2191LX1-12V-ND.
LED WHITE 400MCD T-1 - CMD1224WC
Order 'led white 400mcd t-1 - CMD1224WC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD1224WC-ND.
LED GREEN CLEAR 1206 SMD - CMD15-21UGC/TR8
Order 'led green clear 1206 smd - CMD15-21UGC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62215CT-ND.
LED GREEN CLEAR 1206 SMD - CMD15-21UGC/TR8
Order 'led green clear 1206 smd - CMD15-21UGC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62215TR-ND.
LED GREEN CLEAR 0805 SMD - CMD17-21VGC/TR8
Order 'led green clear 0805 smd - CMD17-21VGC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62405CT-ND.
LED GREEN CLEAR 0805 SMD - CMD17-21VGC/TR8
Order 'led green clear 0805 smd - CMD17-21VGC/TR8' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62405TR-ND.
Send this link via E-Mail
Help With This Screen