LAMP NEON T3-1/4 MINI BAYONT - B2A
| Digi-Key Part Number | B2A-ND |
1 25 100 250 500 1000 |
1.54000 1.24560 .90100 .79500 .76320 .66250 |
Extended Price
1.54 31.14 90.10 198.75 381.60 662.50 |
| Manufacturer Part Number | B2A | |||
| Description | LAMP NEON T3-1/4 MINI BAYONT | |||
| Quantity Available | 565 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | B2A |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | - |
| Lens Style/Size | - |
| Lead Style | Bayonet |
| Voltage Rating | - |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
B2A B2A |
B2A Specification Sheet
LAMP NEON T3-1/4 MINI BAYONT - B2A (B2A-ND)
Related parts:LAMP NEON T3-1/4 MINI BAYONT - B2A
Order 'lamp neon t3-1/4 mini bayont - B2A' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number B2A-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
Order 'lamp t3-1/4 mini bayonet 28v - 1820' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM1820-ND.
LAMP INCAND T-3 1/4 14V WEDGE BS - 161
Order 'lamp incand t-3 1/4 14v wedge bs - 161' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM161-ND.
LAMP INCAND T-3 1/4 28V BAYONET - 1819
Order 'lamp incand t-3 1/4 28v bayonet - 1819' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM1819-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM328-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
Order 'lamp incand t-1 3/4 14v flange - 330' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 14V GROOVE - 386
Order 'lamp incand t-1 3/4 14v groove - 386' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM386-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 387
Order 'lamp incand t-1 3/4 28v flange - 387' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM387-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM388-ND.
LAMP INCAND T-3 1/4 28V WEDGE - 656
Order 'lamp incand t-3 1/4 28v wedge - 656' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM656-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7382-ND.
LAMP INCAND T-1 3/4 28V PC MNT - 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM7387-ND.
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
Order 'lamp incand t-3 1/4 6.3v bayonet - 755' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number CM755-ND.
Send this link via E-Mail
Help With This Screen