INCANDESCENT LAMP 3MM 12V 2 LEAD - 8097 - Optoelectronics
Lamps - Incandescents, Neons Clear 12V JKL Components Corp. 8097
| Digi-Key Part Number | 8097-ND |
100 |
1.14000 |
Extended Price
114.00 |
| Manufacturer Part Number | 8097 | |||
| Description | INCANDESCENT LAMP 3MM 12V 2 LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8097 |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 3mm, T-1 |
| Lead Style | Radial |
| Voltage Rating | 12V |
| MSCP (Mean Spherical Candle Power) | 0.15 |
| Other Names |
8097 8097 |
8097 Specification Sheet
INCANDESCENT LAMP 3MM 12V 2 LEAD - 8097 (8097-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Clear 12V JKL Components Corp. 8097INCANDESCENT LAMP 3MM 12V 2 LEAD - 8097
Order 'incandescent lamp 3mm 12v 2 lead - 8097' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 8097-ND.
LAMP INCANDESCENT 3MM 14V 2 LEAD - 7382
Order 'lamp incandescent 3mm 14v 2 lead - 7382' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7382JK-ND.
LAMP CCFL 12V INV SGL DIMMING - BXA-12665/MOD1
Order 'lamp ccfl 12v inv sgl dimming - BXA-12665/MOD1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number BXA-12665/MOD1-ND.
LAMP INCAND T-2 TELE SLIDE 12V - 12ESB
Order 'lamp incand t-2 tele slide 12v - 12ESB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 12ESB-ND.
LAMP INCAND T-2 TELE SLIDE 12V - 12PSB
Order 'lamp incand t-2 tele slide 12v - 12PSB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 12PSBJK-ND.
LAMP T1-1/2 NEO WEDGE 14V 0.140A - ENW1-EW87
Order 'lamp t1-1/2 neo wedge 14v 0.140a - ENW1-EW87' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number ENW1-EW87-ND.
LAMP T1-1/2 14V 0.220A HI BRIGHT - EWG103
Order 'lamp t1-1/2 14v 0.220a hi bright - EWG103' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number EWG103-ND.
LAMP T1-1/2 14V 0.115A HI BRIGHT - EWG203
Order 'lamp t1-1/2 14v 0.115a hi bright - EWG203' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number EWG203-ND.
LAMP T1-1/2 STD WIRE TERM 14V - WWT1-EW10
Order 'lamp t1-1/2 std wire term 14v - WWT1-EW10' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number WWT1-EW10-ND.
LAMP INCAND T-2 TELE SLIDE 10V - 10ESB
Order 'lamp incand t-2 tele slide 10v - 10ESB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 10ESB-ND.
LAMP INCAND T-2 TELE SLIDE 120V - 120PSB
Order 'lamp incand t-2 tele slide 120v - 120PSB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 120PSBJK-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 240
Order 'lamp incand t-2 tele slide 24v - 240' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 240JK-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24B1
Order 'lamp incand t-2 tele slide 24v - 24B1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 24B1-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24C1
Order 'lamp incand t-2 tele slide 24v - 24C1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 24C1-ND.
LAMP INCAND T-2 TELE SLIDE 24V - 24ESB
Order 'lamp incand t-2 tele slide 24v - 24ESB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 24ESB-ND.
Options for Lamps - Incandescents, Neons Clear 12V JKL Components Corp. 8097
Send this link via E-Mail
Help With This Screen
