Keywords:





BI PIN LAMP T-1 28V - 7839EBP - Optoelectronics

Digi-Key Part Number 7839EBP-ND
Price Break
200
Unit Price
1.40000
Extended Price
280.00
Manufacturer Part Number7839EBP
DescriptionBI PIN LAMP T-1 28V
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7839EBP
VendorJKL Components Corp.
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 3mm, T-1
Lead StyleRadial
Voltage Rating28V
MSCP (Mean Spherical Candle Power)0.15
Other Names 7839EBP
7839EBP

7839EBP Specification Sheet

Image of BI PIN LAMP T-1 28V - 7839EBP

BI PIN LAMP T-1 28V - 7839EBP (7839EBP-ND) - Optoelectronics

Related parts Optoelectronics :
BI PIN LAMP T-1 28V - 7839EBP
 Order 'bi pin lamp t-1 28v - 7839EBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839EBP-ND.
LAMP SOCKET BI-PIN 5MM NYLON WHT - 2914
 Order 'lamp socket bi-pin 5mm nylon wht - 2914' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 2914-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7327
 Order 'lamp incand 5mm std bi-pin 28v - 7327' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7327JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7374
 Order 'lamp incand 5mm std bi-pin 28v - 7374' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7374JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7376
 Order 'lamp incand 5mm std bi-pin 28v - 7376' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7376JK-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7387
 Order 'lamp incand 5mm std bi-pin 28v - 7387' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7387JK-ND.
LAMP INCAND 3MM STD BI-PIN 28V - 7839
 Order 'lamp incand 3mm std bi-pin 28v - 7839' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839-ND.
LAMP INCAND 5MM STD BI-PIN 28V - 7876
 Order 'lamp incand 5mm std bi-pin 28v - 7876' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7876-ND.
LAMP INCAND 5MM STD BI-PIN 5V - 3149
 Order 'lamp incand 5mm std bi-pin 5v - 3149' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 3149JK-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7263
 Order 'lamp incand 3mm std bi-pin 5v - 7263' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7263-ND.
LAMP INCAND T1.25 STD BI-PIN 28V - 7632
 Order 'lamp incand t1.25 std bi-pin 28v - 7632' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7632JK-ND.
LAMP INCAND 3MM SPEC BI-PIN 28V - 7839SBP
 Order 'lamp incand 3mm spec bi-pin 28v - 7839SBP' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7839SBP-ND.
LAMP T3-1/4 LONG LIFE 28V 0.220A - XE659
 Order 'lamp t3-1/4 long life 28v 0.220a - XE659' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number XE659-ND.
LAMP INCAND 3MM STD BI-PIN 24V - 7001
 Order 'lamp incand 3mm std bi-pin 24v - 7001' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7001-ND.
LAMP INCAND 3MM STD BI-PIN 5V - 7022
 Order 'lamp incand 3mm std bi-pin 5v - 7022' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 7022-ND.

Send this link via E-Mail
Help With This Screen

BI PIN LAMP T-1 28V - 7839EBP
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BGTIK HDR STR SR.100 GP- - 75160-156-36LF Next: BI-LATERAL TRIGGER DIACS - HT32
BI PIN LAMP T-1 28V - 7839EBP