Keywords:





Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600

INCON LAMP PAN MNT CL 120V 25MA - 507-5824-0747-600

Digi-Key Part Number 507-5824-0747-600-ND
Price Break
75
Unit Price
6.05507
Extended Price
454.13
Manufacturer Part Number507-5824-0747-600
DescriptionINCON LAMP PAN MNT CL 120V 25MA
Quantity Available Non-Stock
All prices are in USD

Purchase Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600
Technical/Catalog Information507-5824-0747-600
VendorDialight
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 7mm
Lead StyleThrough Hole
Voltage Rating120V
MSCP (Mean Spherical Candle Power)1.5
Other Names 507 5824 0747 600
50758240747600

507-5824-0747-600 Specification Sheet

Image of INCON LAMP PAN MNT CL 120V 25MA - 507-5824-0747-600

INCON LAMP PAN MNT CL 120V 25MA - 507-5824-0747-600 (507-5824-0747-600-ND)

Related parts Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600
Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600
 Order 'incon lamp pan mnt cl 120v 25ma - 507-5824-0747-600' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-5824-0747-600-ND.
Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600F
 Order 'lamp incon cl 120v 25ma pnl mnt - 507-5824-0747-600F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 507-5824-0747-600F-ND.
Lamps - Incandescents, Neons Clear 120V CHICAGO MINIATURE LIGHTING, LLC 120MB
 Order 'lamp incand t-2 120v bayonet bs - 120MB' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number CM120MB-ND.
Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 120PSB
 Order 'lamp incand t-2 120v slide base - 120PSB' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120PSB-ND.
Lamps - Incandescents, Neons Clear 120V CML Innovative Technologies Inc 6S6/120V
 Order 'lamp incand s-6 120v candelabra - 6S6/120V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/120V-ND.
Lamps - Incandescents, Neons Clear 120V JKL Components Corp. 120MB
 Order 'lamp incand t-2.5 120v - 120MB' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 120MBJK-ND.
Lamps - Incandescents, Neons Blue 120V CML Innovative Technologies Inc 1052A6
 Order 'lamp neon blue 120v pnl mnt - 1052A6' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052A6-ND.
Lamps - Incandescents, Neons Green 120V CML Innovative Technologies Inc 1052QN5
 Order 'lamp neon green 120v pnl mnt - 1052QN5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052QN5-ND.
Lamps - Incandescents, Neons White 120V CML Innovative Technologies Inc 1030QD4
 Order 'lamp neon white 120v pc mnt - 1030QD4' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50034-ND.
Lamps - Incandescents, Neons Green 120V CML Innovative Technologies Inc 1032QD5
 Order 'lamp neon green 120v pc mnt - 1032QD5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50035-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 1050QC1
 Order 'lamp neon red 120v pc mnt - 1050QC1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50131-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 2110A1
 Order 'lamp neon red 120v pc mnt - 2110A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50191-ND.
Lamps - Incandescents, Neons Green 120V CML Innovative Technologies Inc 2112A5
 Order 'lamp neon green 120v pc mnt - 2112A5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50195-ND.
Lamps - Incandescents, Neons White 120V CML Innovative Technologies Inc 2150QA4
 Order 'lamp neon white 120v pc mnt - 2150QA4' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50244-ND.
Lamps - Incandescents, Neons Red 120V CML Innovative Technologies Inc 2620QK1
 Order 'lamp neon red 120v pc mnt - 2620QK1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50351-ND.

Options for Lamps - Incandescents, Neons Clear 120V Dialight 507-5824-0747-600
Send this link via E-Mail
Help With This Screen

INCON LAMP PAN MNT CL 120V 25MA - 507-5824-0747-600
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INCLINOMETER Y-AXIS +/-1G SPI - SCA830-D07 Next: INCOND LAMP SCREW BASE 12V 6A - 6S6-12V
INCON LAMP PAN MNT CL 120V 25MA - 507-5824-0747-600