SCREW BASE INCAND T 1 3/4 MIDGET - 335LSV - Optoelectronics
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 335LSV
| Digi-Key Part Number | 335LSV-ND |
300 |
1.07100 |
Extended Price
321.30 |
| Manufacturer Part Number | 335LSV | |||
| Description | SCREW BASE INCAND T 1 3/4 MIDGET | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 335LSV |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Lead Style | Terminal Screw Type |
| Voltage Rating | 28V |
| MSCP (Mean Spherical Candle Power) | 0.34 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
335LSV 335LSV |
335LSV Specification Sheet
SCREW BASE INCAND T 1 3/4 MIDGET - 335LSV (335LSV-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 335LSVSCREW BASE INCAND T 1 3/4 MIDGET - 335LSV
Order 'screw base incand t 1 3/4 midget - 335LSV' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 335LSV-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 327
Order 'lamp incand t-1 3/4 28v flange - 327' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM327-ND.
LAMP INCAND T-1 3/4 6V FLANGE BS - 328
Order 'lamp incand t-1 3/4 6v flange bs - 328' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM328-ND.
T 1 3/4 18V .04 AMP LAMP - 370
Order 't 1 3/4 18v .04 amp lamp - 370' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM370-ND.
LAMP INCAND T-1 3/4 28V FLANGE - 385
Order 'lamp incand t-1 3/4 28v flange - 385' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM385-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
Order 'lamp incand t-1 3/4 28v groove - 388' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-1 3/4 14V PC MNT - 7382
Order 'lamp incand t-1 3/4 14v pc mnt - 7382' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7382-ND.
LAMP INCAND T-1 3/4 28V PC MNT - 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7387-ND.
LAMP INCAND T-1 3/4 6.3V WEDGE - 86
Order 'lamp incand t-1 3/4 6.3v wedge - 86' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM86-ND.
LED RED T1-3/4 DUAL RT ANG PCB - 5670H1;1
Order 'led red t1-3/4 dual rt ang pcb - 5670H1;1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20391-ND.
LED SUPER RED T1 3/4 QUAD RA PCB - 5640E1
Order 'led super red t1 3/4 quad ra pcb - 5640E1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20341-ND.
LED RED T1-3/4 QUAD RT ANG PCB - 5640H1
Order 'led red t1-3/4 quad rt ang pcb - 5640H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20351-ND.
LED GREEN T1-3/4 QUAD RTANG PCB - 5640H5
Order 'led green t1-3/4 quad rtang pcb - 5640H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20355-ND.
LED YELLOW T1-3/4 QUAD RTANG PCB - 5640H7
Order 'led yellow t1-3/4 quad rtang pcb - 5640H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20357-ND.
LED YEL T1-3/4 DUAL RT ANG PCB - 5670H7;7
Order 'led yel t1-3/4 dual rt ang pcb - 5670H7;7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20397-ND.
Options for Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 335LSV
Send this link via E-Mail
Help With This Screen
