LAMP INCANDESC 5MM WHITE TB SMD - ETB1-EW87/BLA/39-31-7A
| Digi-Key Part Number | 289-1106-2-ND |
450 |
.49800 |
Extended Price
224.10 |
| Manufacturer Part Number | ETB1-EW87/BLA/39-31-7A | |||
| Description | LAMP INCANDESC 5MM WHITE TB SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ETB1-EW87/BLA/39-31-7A |
| Vendor | JKL Components Corp. |
| Category | Optoelectronics |
| Color | White |
| Lens Style/Size | Round, 5mm |
| Lead Style | Surface Mount (SMD - SMT) |
| Voltage Rating | - |
| MSCP (Mean Spherical Candle Power) | - |
| Other Names |
ETB1 EW87 BLA 39 31 7A ETB1EW87BLA39317A 289 1106 2 ND 28911062ND 289-1106-2 |
LAMP INCANDESC 5MM WHITE TB SMD - ETB1-EW87/BLA/39-31-7A (289-1106-2-ND)
Related parts:LAMP INCANDESC 5MM WHITE TB SMD - ETB1-EW87/BLA/39-31-7A
Order 'lamp incandesc 5mm white tb smd - ETB1-EW87/BLA/39-31-7A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1106-2-ND.
LAMP INCANDESCENT 5MM RED TB SMD - ETB1-EW87/BLA/39-31-1
Order 'lamp incandescent 5mm red tb smd - ETB1-EW87/BLA/39-31-1' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1101-1-ND.
LAMP INCANDESCENT 5MM RED TB SMD - ETB1-EW87/BLA/39-31-1
Order 'lamp incandescent 5mm red tb smd - ETB1-EW87/BLA/39-31-1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1101-2-ND.
LAMP INCANDESC 5MM GREEN TB SMD - ETB1-EW87/BLA/39-31-4
Order 'lamp incandesc 5mm green tb smd - ETB1-EW87/BLA/39-31-4' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1103-1-ND.
LAMP INCANDESC 5MM GREEN TB SMD - ETB1-EW87/BLA/39-31-4
Order 'lamp incandesc 5mm green tb smd - ETB1-EW87/BLA/39-31-4' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1103-2-ND.
LAMP INCANDESC 5MM BLUE TB SMD - ETB1-EW87/BLA/39-31-5A
Order 'lamp incandesc 5mm blue tb smd - ETB1-EW87/BLA/39-31-5A' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1105-1-ND.
LAMP INCANDESC 5MM BLUE TB SMD - ETB1-EW87/BLA/39-31-5A
Order 'lamp incandesc 5mm blue tb smd - ETB1-EW87/BLA/39-31-5A' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1105-2-ND.
LAMP INCANDESC 5MM WHITE TB SMD - ETB1-EW87/BLA
Order 'lamp incandesc 5mm white tb smd - ETB1-EW87/BLA' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1106-1-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
Order 'lamp incandesc 5mm yellow tb smd - ETB1-EW87/BLA/39-31-3' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1102-1-ND.
LAMP INCANDESC 5MM YELLOW TB SMD - ETB1-EW87/BLA/39-31-3
Order 'lamp incandesc 5mm yellow tb smd - ETB1-EW87/BLA/39-31-3' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1102-2-ND.
LAMP INCANDESC 3MM WHITE TB SMD - CTB1-CW1345
Order 'lamp incandesc 3mm white tb smd - CTB1-CW1345' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1096-1-ND.
LAMP INCANDESC 3MM WHITE TB SMD - CTB1-CW1345
Order 'lamp incandesc 3mm white tb smd - CTB1-CW1345' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1096-2-ND.
LAMP INCANDESCENT 3MM RED TB SMD - CTB1-CW1345/39-56-1
Order 'lamp incandescent 3mm red tb smd - CTB1-CW1345/39-56-1' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1091-1-ND.
LAMP INCANDESCENT 3MM RED TB SMD - CTB1-CW1345/39-56-1
Order 'lamp incandescent 3mm red tb smd - CTB1-CW1345/39-56-1' online from Digi-Key. Manufactured by JKL Components Corp. Digi-Key part number 289-1091-2-ND.
LAMP INCANDESC 3MM YELLOW TB SMD - CTB1-CW1345/39-56-3
Order 'lamp incandesc 3mm yellow tb smd - CTB1-CW1345/39-56-3' online from Digi-Key. Manufactured by JKL Components Corp. (VA). Digi-Key part number 289-1092-1-ND.
Send this link via E-Mail
Help With This Screen