BOX ABS 10.15X6.15X3.13" W/BKTS - CUR-3286-MB - Boxes, Enclosures, Racks
| Digi-Key Part Number | CUR-3286-MB-ND |
1 |
22.00000 |
Extended Price
22.00 |
| Manufacturer Part Number | CUR-3286-MB | |||
| Description | BOX ABS 10.15X6.15X3.13" W/BKTS | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CUR-3286-MB |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Black |
| Design | Cover Included |
| Features | PCB Supports |
| Material | Plastic, ABS |
| Ratings | - |
| Shipping Info | Shipped from Digi-Key |
| Size / Dimension | 10.15" L x 6.15" W x 3.13" H (257.18mm x 156.21mm x 79.50mm) |
| Thickness | - |
| Weight | 1.4 lbs (635.03g) |
| Container Type | Box with Mounting Flange |
| Material Flammability Rating | UL94-5VA, UL94-V0 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CUR 3286 MB CUR3286MB |
CUR-3286-MB Specification Sheet
BOX ABS 10.15X6.15X3.13" W/BKTS - CUR-3286-MB (CUR-3286-MB-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:BOX ABS 10.15X6.15X3.13" W/BKTS - CUR-3286-MB
Order 'box abs 10.15x6.15x3.13" w/bkts - CUR-3286-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3286-MB-ND.
BOX ABS 3.07X2.10X1.49" W/BKTS - CU-1470-MB
Order 'box abs 3.07x2.10x1.49" w/bkts - CU-1470-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1470-MB-ND.
BOX ABS 3.07X2.10X2.09" W/BKTS - CU-1471-MB
Order 'box abs 3.07x2.10x2.09" w/bkts - CU-1471-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1471-MB-ND.
BOX ABS 3.07X3.10X2.09" W/BKTS - CU-1472-MB
Order 'box abs 3.07x3.10x2.09" w/bkts - CU-1472-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1472-MB-ND.
BOX ABS 4.05X1.80X1.27" W/BKTS - CU-1473-MB
Order 'box abs 4.05x1.80x1.27" w/bkts - CU-1473-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1473-MB-ND.
BOX ABS 4.10X2.25X1.49" W/BKTS - CU-1474-MB
Order 'box abs 4.10x2.25x1.49" w/bkts - CU-1474-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1474-MB-ND.
BOX ABS 4.10X2.25X2.59" W/BKTS - CU-1475-MB
Order 'box abs 4.10x2.25x2.59" w/bkts - CU-1475-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1475-MB-ND.
BOX ABS 4.47X3.25X2.70" W/BKTS - CU-1476-MB
Order 'box abs 4.47x3.25x2.70" w/bkts - CU-1476-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CU-1476-MB-ND.
BOX ABS 10.15X6.15X3.13" W/BKTS - CU-3286MB
Order 'box abs 10.15x6.15x3.13" w/bkts - CU-3286MB' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number CU-3286MB-ND.
BOX ABS 4.6" X 3.1"X1.87" W/BKTS - CUR-3281-MB
Order 'box abs 4.6" x 3.1"x1.87" w/bkts - CUR-3281-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3281-MB-ND.
BOX ABS 4.60"X 4.6"X2.37" W/BKTS - CUR-3282-MB
Order 'box abs 4.60"x 4.6"x2.37" w/bkts - CUR-3282-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3282-MB-ND.
BOX ABS 4.6" X 4.6"X2.37" W/BKTS - CUR-3283-MB
Order 'box abs 4.6" x 4.6"x2.37" w/bkts - CUR-3283-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3283-MB-ND.
BOX ABS 7.6" X 4.6"X2.37" W/BKTS - CUR-3284-MB
Order 'box abs 7.6" x 4.6"x2.37" w/bkts - CUR-3284-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3284-MB-ND.
BOX ABS 8" X 5.25" X 3" W/BKTS - CUR-3285-MB
Order 'box abs 8" x 5.25" x 3" w/bkts - CUR-3285-MB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3285-MB-ND.
BOX ABS 10.15X6.15X3.13" BLACK - CUR-3286
Order 'box abs 10.15x6.15x3.13" black - CUR-3286' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number CUR-3286-ND.
Send this link via E-Mail
Help With This Screen
