Keywords:





LAMP GREEN 28V PANEL MOUNT - 2195A5-28V - Optoelectronics

Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 2195A5-28V

Digi-Key Part Number 2195A5-28V-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part Number2195A5-28V
DescriptionLAMP GREEN 28V PANEL MOUNT
Quantity Available Non-Stock
All prices are in USD

Purchase Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 2195A5-28V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 2195A5-28V
Technical/Catalog Information2195A5-28V
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRound with Flat Top
Lead StyleRadial
Voltage Rating28V
MSCP (Mean Spherical Candle Power)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2195A5 28V
2195A528V

2195A5-28V Specification Sheet

Image of LAMP GREEN 28V PANEL MOUNT - 2195A5-28V

LAMP GREEN 28V PANEL MOUNT - 2195A5-28V (2195A5-28V-ND) - Optoelectronics

Related parts Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 2195A5-28V
LAMP GREEN 28V PANEL MOUNT - 2195A5-28V
 Order 'lamp green 28v panel mount - 2195A5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2195A5-28V-ND.
LAMP GREEN 28V PC MNT - 1090D5-28V
 Order 'lamp green 28v pc mnt - 1090D5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50025-ND.
LAMP GREEN 28V PC MNT - 2194A5-28V
 Order 'lamp green 28v pc mnt - 2194A5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50235-ND.
LAMP GREEN 1/2" HOLE PNL MNT - 1090QC5-28V
 Order 'lamp green 1/2" hole pnl mnt - 1090QC5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090QC5-28V-ND.
LAMP WHITE 28V PANEL MOUNT - 2194A4-28V
 Order 'lamp white 28v panel mount - 2194A4-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2194A4-28V-ND.
LED GRN 1/4" HOLE PNL MNT 24"LDS - 5100B80
 Order 'led grn 1/4" hole pnl mnt 24"lds - 5100B80' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5100B80-ND.
LED GREEN FLASHER PANEL MOUNT - 5100H5FL
 Order 'led green flasher panel mount - 5100H5FL' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20695-ND.
LAMP NEON RED PANEL MOUNT - 2150A1
 Order 'lamp neon red panel mount - 2150A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2150A1-ND.
LAMP RED 28V PANEL MOUNT - 2990D1-28V
 Order 'lamp red 28v panel mount - 2990D1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2990D1-28V-ND.
LAMP RED 28V PANEL MOUNT - 2990P1-28V
 Order 'lamp red 28v panel mount - 2990P1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2990P1-28V-ND.
LED SLIDE T2 28V GREEN - 1508645UG3
 Order 'led slide t2 28v green - 1508645UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508645UG3-ND.
LED SLIDE SHORT T2 28V GREEN - 1508745UG3
 Order 'led slide short t2 28v green - 1508745UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508745UG3-ND.
LED WEDGE BASED T1-3/4 28V GREEN - 1511A45UG3
 Order 'led wedge based t1-3/4 28v green - 1511A45UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1050-ND.
LED WEDGE BASED T3-1/4 28V GREEN - 1511B45UG3
 Order 'led wedge based t3-1/4 28v green - 1511B45UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1068-ND.
LED MIDGET GROOVE T1-3/4 28V GRN - 1512145UG3
 Order 'led midget groove t1-3/4 28v grn - 1512145UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1032-ND.

Options for Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 2195A5-28V
Send this link via E-Mail
Help With This Screen

LAMP GREEN 28V PANEL MOUNT - 2195A5-28V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LAMP GREEN 12V PNL MNT - 38-1025-12 Next: LAMP GREEN 28V PC MNT - 1090D5-28V
LAMP GREEN 28V PANEL MOUNT - 2195A5-28V