LAMP NEON RED PANEL MOUNT - 2150A1
| Digi-Key Part Number | 2150A1-ND |
200 |
2.09100 |
Extended Price
418.20 |
| Manufacturer Part Number | 2150A1 | |||
| Description | LAMP NEON RED PANEL MOUNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2150A1 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Neon |
| Mounting Type | Panel Mount |
| Diameter | 9.6500 mm [Typ] |
| Color | Red |
| Contact Type | Wire Lead |
| Housing Material | Nylon |
| Length | 1.310 in [Typ] |
| Lens Color | Red |
| Lens Material | Polycarbonate |
| Number of Elements | 1 [Nom] |
| Shape | Cylindrical, Flat Top |
| Lead Length | 4.400 in [Typ] |
| Lead Length | 4.800 in [Typ] |
| Height | 0.340 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2150A1 2150A1 |
2150A1 Specification Sheet
LAMP NEON RED PANEL MOUNT - 2150A1 (2150A1-ND)
Related parts:LAMP NEON RED PANEL MOUNT - 2150A1
Order 'lamp neon red panel mount - 2150A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2150A1-ND.
LAMP NEON RED 220V PNL MNT - 1051QC1
Order 'lamp neon red 220v pnl mnt - 1051QC1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1051QC1-ND.
LAMP NEON RED 220V PNL MNT - 2111QAX1
Order 'lamp neon red 220v pnl mnt - 2111QAX1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2111QAX1-ND.
LAMP NEON RED 220V PNL MNT - 2121AX1
Order 'lamp neon red 220v pnl mnt - 2121AX1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2121AX1-ND.
LAMP NEON RED 250V PNL MNT - 2151A1
Order 'lamp neon red 250v pnl mnt - 2151A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2151A1-ND.
LAMP NEON RED 220V PNL MNT - 2151QA1
Order 'lamp neon red 220v pnl mnt - 2151QA1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2151QA1-ND.
LAMP WHITE 28V PANEL MOUNT - 2194A4-28V
Order 'lamp white 28v panel mount - 2194A4-28V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2194A4-28V-ND.
LAMP GREEN 28V PANEL MOUNT - 2195A5-28V
Order 'lamp green 28v panel mount - 2195A5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2195A5-28V-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
Order 'lamp neon red 120v pc mnt - 1050QC1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
Order 'lamp neon red 120v pc mnt - 2110A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50191-ND.
LAMP NEON RED 120V PC MNT - 2620QK1
Order 'lamp neon red 120v pc mnt - 2620QK1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50351-ND.
LAMP NEON RED 120V PC MNT - 2620K1
Order 'lamp neon red 120v pc mnt - 2620K1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50361-ND.
LAMP RED 28V PANEL MOUNT - 2990D1-28V
Order 'lamp red 28v panel mount - 2990D1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2990D1-28V-ND.
LAMP RED 28V PANEL MOUNT - 2990P1-28V
Order 'lamp red 28v panel mount - 2990P1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2990P1-28V-ND.
IND LGT NEON RED - 1050C1
Order 'ind lgt neon red - 1050C1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1050C1-ND.
Send this link via E-Mail
Help With This Screen