Lamps - Incandescents, Neons Amber 28V CML Innovative Technologies Inc 1090QC3-28V
LAMP AMBER 1/2" HOLE PNL MNT - 1090QC3-28V - Optoelectronics
| Digi-Key Part Number | 1090QC3-28V-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1090QC3-28V | |||
| Description | LAMP AMBER 1/2" HOLE PNL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1090QC3-28V |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Amber |
| Lens Style/Size | Round with Flat Top |
| Lead Style | Quick Connect |
| Voltage Rating | 28V |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1090QC3 28V 1090QC328V |
1090QC3-28V Specification Sheet
LAMP AMBER 1/2" HOLE PNL MNT - 1090QC3-28V (1090QC3-28V-ND) - Optoelectronics
Related parts Lamps - Incandescents, Neons Amber 28V CML Innovative Technologies Inc 1090QC3-28VLamps - Incandescents, Neons Amber 28V CML Innovative Technologies Inc 1090QC3-28V
Order 'lamp amber 1/2" hole pnl mnt - 1090QC3-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090QC3-28V-ND.
Lamps - Incandescents, Neons Red 28V CML Innovative Technologies Inc 1090QC1-28V
Order 'lamp red 1/2" hole pnl mnt - 1090QC1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090QC1-28V-ND.
Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 1090QC5-28V
Order 'lamp green 1/2" hole pnl mnt - 1090QC5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090QC5-28V-ND.
Lamps - Incandescents, Neons Red 12V CML Innovative Technologies Inc 1090QC1-12V
Order 'lamp red 1/2" hole pnl mnt 12v - 1090QC1-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090QC1-12V-ND.
Lamps - Incandescents, Neons Red 28V CML Innovative Technologies Inc 1090A1-28V
Order 'indicator neon red 28v pnl mnt - 1090A1-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1090A1-28V-ND.
LED , Panel Indicators, Pilot Lights Amber 2.2V CML Innovative Technologies Inc 3990A3
Order 'led amber 7/32" hole pnl mnt - 3990A3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50383-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 335LSV
Order 'screw base incand t 1 3/4 midget - 335LSV' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 335LSV-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 1820
Order 'lamp t3-1/4 mini bayonet 28v - 1820' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 1090D5-28V
Order 'lamp green 28v pc mnt - 1090D5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50025-ND.
Lamps - Incandescents, Neons Green 28V CML Innovative Technologies Inc 2194A5-28V
Order 'lamp green 28v pc mnt - 2194A5-28V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50235-ND.
Lamps - Incandescents, Neons Amber 220V CML Innovative Technologies Inc 1051QC3
Order 'lamp neon amber 220v pnl mnt - 1051QC3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1051QC3-ND.
Lamps - Incandescents, Neons Amber 120V CML Innovative Technologies Inc 2900A3
Order 'lamp neon amber 125v pnl mnt - 2900A3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2900A3-ND.
Lamps - Incandescents, Neons Clear 28V CML Innovative Technologies Inc 7387
Order 'lamp incand t-1 3/4 28v pc mnt - 7387' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7387-ND.
LED , Panel Indicators, Pilot Lights Amber 5V CML Innovative Technologies Inc 5102H3-5V
Order 'led amber 1/4" hole 5v panel mnt - 5102H3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10023-ND.
Accessories CML Innovative Technologies Inc 3062
Order 'lamp socket for t2 1/2" hole - 3062' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number LS4200-ND.
Options for Lamps - Incandescents, Neons Amber 28V CML Innovative Technologies Inc 1090QC3-28V
Send this link via E-Mail
Help With This Screen
