IND LGT NEON GRN - 1052C5 - Optoelectronics
| Digi-Key Part Number | 1052C5-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1052C5 | |||
| Description | IND LGT NEON GRN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1052C5 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Green |
| Lens Style/Size | Round with Flat Top |
| Lead Style | Radial |
| Voltage Rating | 120V |
| MSCP (Mean Spherical Candle Power) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1052C5 1052C5 |
1052C5 Specification Sheet
IND LGT NEON GRN - 1052C5 (1052C5-ND) - Optoelectronics
Related parts Optoelectronics :IND LGT NEON GRN - 1052C5
Order 'ind lgt neon grn - 1052C5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052C5-ND.
IND LGT NEON RED - 1050C1
Order 'ind lgt neon red - 1050C1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1050C1-ND.
IND LGT NEON CLEAR - 1050C2
Order 'ind lgt neon clear - 1050C2' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1050C2-ND.
IND LGT NEON WHITE - 1050C4
Order 'ind lgt neon white - 1050C4' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1050C4-ND.
IND LGT NEON AMBER - CHG0C3
Order 'ind lgt neon amber - CHG0C3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CHG0C3-ND.
LED IND LGT 12V RED W/BLK BEZEL - 2191LX1-12V
Order 'led ind lgt 12v red w/blk bezel - 2191LX1-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 2191LX1-12V-ND.
NEON IND LIGHT 120V BLACK BEZEL - 1030DX4
Order 'neon ind light 120v black bezel - 1030DX4' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1030DX4-ND.
NEON IND LIGHT 125V RED - 1030QD1
Order 'neon ind light 125v red - 1030QD1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1030QD1-ND.
NEON INDICATOR LIGHT 220V RED - 1031QD1
Order 'neon indicator light 220v red - 1031QD1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1031QD1-ND.
NEON INDICATOR LITE PANELMNT GRE - 1033QD5
Order 'neon indicator lite panelmnt gre - 1033QD5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1033QD5-ND.
LAMP NEON RED 220V PNL MNT - 1051QC1
Order 'lamp neon red 220v pnl mnt - 1051QC1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1051QC1-ND.
LAMP NEON AMBER 220V PNL MNT - 1051QC3
Order 'lamp neon amber 220v pnl mnt - 1051QC3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1051QC3-ND.
LAMP NEON BLUE 120V PNL MNT - 1052A6
Order 'lamp neon blue 120v pnl mnt - 1052A6' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052A6-ND.
LAMP NEON GREEN 120V PNL MNT - 1052QN5
Order 'lamp neon green 120v pnl mnt - 1052QN5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1052QN5-ND.
LAMP NEON GREEN 220V PNL MNT - 1053QA5
Order 'lamp neon green 220v pnl mnt - 1053QA5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1053QA5-ND.
Send this link via E-Mail
Help With This Screen
