LAMP NEON RED 220V PNL MNT - 1051QC1
| Digi-Key Part Number | 1051QC1-ND |
200 |
2.14200 |
Extended Price
428.40 |
| Manufacturer Part Number | 1051QC1 | |||
| Description | LAMP NEON RED 220V PNL MNT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1051QC1 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Type | Neon |
| Mounting Type | Panel Mount |
| Voltage | 220.000 V [Typ] |
| Diameter | 16.0000 mm [Typ] |
| Housing Material | Nylon |
| Lens Color | Red |
| Lens Material | Polycarbonate |
| Overall Length | 1.220 in [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1051QC1 1051QC1 |
1051QC1 Specification Sheet
LAMP NEON RED 220V PNL MNT - 1051QC1 (1051QC1-ND)
Related parts:LAMP NEON RED 220V PNL MNT - 1051QC1
Order 'lamp neon red 220v pnl mnt - 1051QC1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1051QC1-ND.
LAMP NEON RED 220V PNL MNT - 2111QAX1
Order 'lamp neon red 220v pnl mnt - 2111QAX1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2111QAX1-ND.
LAMP NEON RED 220V PNL MNT - 2121AX1
Order 'lamp neon red 220v pnl mnt - 2121AX1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2121AX1-ND.
LAMP NEON RED 220V PNL MNT - 2151QA1
Order 'lamp neon red 220v pnl mnt - 2151QA1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2151QA1-ND.
LAMP NEON AMBER 220V PNL MNT - 1051QC3
Order 'lamp neon amber 220v pnl mnt - 1051QC3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1051QC3-ND.
LAMP NEON RED 250V PNL MNT - 2151A1
Order 'lamp neon red 250v pnl mnt - 2151A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2151A1-ND.
LAMP NEON BLUE 120V PNL MNT - 1052A6
Order 'lamp neon blue 120v pnl mnt - 1052A6' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1052A6-ND.
LAMP NEON GREEN 120V PNL MNT - 1052QN5
Order 'lamp neon green 120v pnl mnt - 1052QN5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1052QN5-ND.
LAMP NEON GREEN 120V PNL MNT - 1053QA5
Order 'lamp neon green 120v pnl mnt - 1053QA5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1053QA5-ND.
LAMP NEON WHITE 125V PNL MNT - 2150A4
Order 'lamp neon white 125v pnl mnt - 2150A4' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2150A4-ND.
LAMP NEON AMBER 125V PNL MNT - 2900A3
Order 'lamp neon amber 125v pnl mnt - 2900A3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 2900A3-ND.
LAMP NEON RED 120V PC MNT - 1050QC1
Order 'lamp neon red 120v pc mnt - 1050QC1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50131-ND.
LAMP NEON RED 120V PC MNT - 2110A1
Order 'lamp neon red 120v pc mnt - 2110A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50191-ND.
LAMP NEON RED 120V PC MNT - 2620QK1
Order 'lamp neon red 120v pc mnt - 2620QK1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50351-ND.
LAMP NEON RED 120V PC MNT - 2620K1
Order 'lamp neon red 120v pc mnt - 2620K1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L50361-ND.
Send this link via E-Mail
Help With This Screen