MOD INVERTER CCFL 6W 5V PROG - LXMG1617-05-63 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | LXMG1617-05-63-ND |
150 |
30.82953 |
Extended Price
4624.43 |
| Manufacturer Part Number | LXMG1617-05-63 | |||
| Description | MOD INVERTER CCFL 6W 5V PROG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LXMG1617-05-63 |
| Vendor | Microsemi |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Input Voltage | 5.000 V [Typ] |
| Output Voltage | 1800.000 Vrms [Max] |
| Output Current | 10.00 mA rms [Max] |
| Output Power | 6.0 W [Max] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Packaging | Bulk |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 85 °C [Max] |
| Height | 7.500 mm [Max] |
| Length | 100.000 mm [Typ] |
| Width | 16.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LXMG1617 05 63 LXMG16170563 |
MOD INVERTER CCFL 6W 5V PROG - LXMG1617-05-63 (LXMG1617-05-63-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:MOD INVERTER CCFL 6W 5V PROG - LXMG1617-05-63
Order 'mod inverter ccfl 6w 5v prog - LXMG1617-05-63' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-63-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1617-05-63
Order 'mod inverter ccfl 6w 5v prog - LXM1617-05-63' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXM1617-05-63-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1618-05-63
Order 'mod inverter ccfl 6w 5v prog - LXM1618-05-63' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXM1618-05-63-ND.
MOD INVERTER CCFL 6W 5V PROG - LXMG1617-05-61
Order 'mod inverter ccfl 6w 5v prog - LXMG1617-05-61' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-61-ND.
MOD INVERTER CCFL 6W 5V PROG - LXMG1617-05-62
Order 'mod inverter ccfl 6w 5v prog - LXMG1617-05-62' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-62-ND.
MOD INVERTER CCFL 6W 5V PROG - LXMG1618-05-63
Order 'mod inverter ccfl 6w 5v prog - LXMG1618-05-63' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1618-05-63-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1617-05-61
Order 'mod inverter ccfl 6w 5v prog - LXM1617-05-61' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXM1617-05-61-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1617-05-62
Order 'mod inverter ccfl 6w 5v prog - LXM1617-05-62' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXM1617-05-62-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1618-05-61
Order 'mod inverter ccfl 6w 5v prog - LXM1618-05-61' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXM1618-05-61-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1618-05-62
Order 'mod inverter ccfl 6w 5v prog - LXM1618-05-62' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXM1618-05-62-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1617-05-21
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1617-05-21' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-21-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1617-05-22
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1617-05-22' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-22-ND.
MOD INVERTER CCFL 2.2W 5V PROG - LXMG1617-05-23
Order 'mod inverter ccfl 2.2w 5v prog - LXMG1617-05-23' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-23-ND.
MOD INVERTER CCFL 4W 5V PROG - LXMG1617-05-41
Order 'mod inverter ccfl 4w 5v prog - LXMG1617-05-41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-41-ND.
MOD INVERTER CCFL 4W 5V PROG - LXMG1617-05-42
Order 'mod inverter ccfl 4w 5v prog - LXMG1617-05-42' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number LXMG1617-05-42-ND.
Send this link via E-Mail
Help With This Screen