Keywords:





Inverters 3.3V Microsemi-IPG LXMG1615-03-03

MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-03 - Optoelectronics

Digi-Key Part Number LXMG1615-03-03-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLXMG1615-03-03
DescriptionMOD INVERTER CCFL DGTL SGL OUT
Quantity Available Non-Stock
All prices are in USD

Purchase Inverters 3.3V Microsemi-IPG LXMG1615-03-03
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Inverters 3.3V Microsemi-IPG LXMG1615-03-03
Technical/Catalog InformationLXMG1615-03-03
VendorMicrosemi-IPG
CategoryOptoelectronics
TypeInverters for CCFL and UV Lamps
Voltage - Input3.3V
Output1800V
Size / Dimension3.70" L x 0.59" W x 0.18" H (94mm x 15mm x 4.6mm)
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LXMG1615 03 03
LXMG16150303


Image of MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-03

MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-03 (LXMG1615-03-03-ND) - Optoelectronics

Related parts Inverters 3.3V Microsemi-IPG LXMG1615-03-03
Inverters 3.3V Microsemi-IPG LXMG1615-03-01
 Order 'mod inverter ccfl dgtl sgl out - LXMG1615-03-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1615-03-01-ND.
Inverters 3.3V Microsemi-IPG LXMG1615-03-02
 Order 'mod inverter ccfl dgtl sgl out - LXMG1615-03-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1615-03-02-ND.
Inverters 3.3V Microsemi-IPG LXMG1615-03-03
 Order 'mod inverter ccfl dgtl sgl out - LXMG1615-03-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1615-03-03-ND.
Inverters 12V Microsemi-IPG LXM1612-12-01
 Order 'mod inverter ccfl dgtl sgl 12v - LXM1612-12-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-12-01-ND.
Inverters 12V Microsemi-IPG LXM1612-12-02
 Order 'mod inverter ccfl dgtl sgl 12v - LXM1612-12-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-12-02-ND.
Inverters 12V Microsemi-IPG LXM1612-12-03
 Order 'mod inverter ccfl dgtl sgl 12v - LXM1612-12-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-12-03-ND.
Inverters 3.3V Microsemi-IPG LXM1615-03-01
 Order 'mod inverter ccfl dgtl sgl out - LXM1615-03-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1615-03-01-ND.
Inverters 3.3V Microsemi-IPG LXM1615-03-02
 Order 'mod inverter ccfl dgtl sgl out - LXM1615-03-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1615-03-02-ND.
Inverters 3.3V Microsemi-IPG LXM1615-03-03
 Order 'mod inverter ccfl dgtl sgl out - LXM1615-03-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1615-03-03-ND.
Inverters 12V Microsemi-IPG LXMG1612-12-01
 Order 'mod inverter ccfl dgtl sgl 12v - LXMG1612-12-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1612-12-01-ND.
Inverters 12V Microsemi-IPG LXMG1612-12-02
 Order 'mod inverter ccfl dgtl sgl 12v - LXMG1612-12-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1612-12-02-ND.
Inverters 12V Microsemi-IPG LXMG1612-12-03
 Order 'mod inverter ccfl dgtl sgl 12v - LXMG1612-12-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1612-12-03-ND.
Inverters 5.0V Microsemi-IPG LXM1612-05-02
 Order 'mod inverter ccfl digital sgl 5v - LXM1612-05-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-05-02-ND.
Inverters 5.0V Microsemi-IPG LXM1612-05-03
 Order 'mod inverter ccfl digital sgl 5v - LXM1612-05-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-05-03-ND.
Inverters 12V Microsemi-IPG LXM1614E-14-11
 Order 'mod inverter ccfl dgtl dual out - LXM1614E-14-11' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1614E-14-11-ND.

Options for Inverters 3.3V Microsemi-IPG LXMG1615-03-03
Send this link via E-Mail
Help With This Screen

MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-03
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-02 Next: MOD INVERTER CCFL DIGITAL DIM - LXMG1611-01
MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-03