MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-02 - Optoelectronics
| Digi-Key Part Number | LXMG1615-03-02-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LXMG1615-03-02 | |||
| Description | MOD INVERTER CCFL DGTL SGL OUT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LXMG1615-03-02 |
| Vendor | Microsemi-IPG |
| Category | Optoelectronics |
| Type | Inverters for CCFL and UV Lamps |
| Voltage - Input | 3.3V |
| Output | 1800V |
| Size / Dimension | 3.70" L x 0.59" W x 0.18" H (94mm x 15mm x 4.6mm) |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LXMG1615 03 02 LXMG16150302 |
LXMG1615-03-02 Specification Sheet
MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-02 (LXMG1615-03-02-ND) - Optoelectronics
Related parts Optoelectronics :MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-01
Order 'mod inverter ccfl dgtl sgl out - LXMG1615-03-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1615-03-01-ND.
MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-02
Order 'mod inverter ccfl dgtl sgl out - LXMG1615-03-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1615-03-02-ND.
MOD INVERTER CCFL DGTL SGL OUT - LXMG1615-03-03
Order 'mod inverter ccfl dgtl sgl out - LXMG1615-03-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1615-03-03-ND.
MOD INVERTER CCFL DGTL SGL 12V - LXM1612-12-01
Order 'mod inverter ccfl dgtl sgl 12v - LXM1612-12-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-12-01-ND.
MOD INVERTER CCFL DGTL SGL 12V - LXM1612-12-02
Order 'mod inverter ccfl dgtl sgl 12v - LXM1612-12-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-12-02-ND.
MOD INVERTER CCFL DGTL SGL 12V - LXM1612-12-03
Order 'mod inverter ccfl dgtl sgl 12v - LXM1612-12-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-12-03-ND.
MOD INVERTER CCFL DGTL SGL OUT - LXM1615-03-01
Order 'mod inverter ccfl dgtl sgl out - LXM1615-03-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1615-03-01-ND.
MOD INVERTER CCFL DGTL SGL OUT - LXM1615-03-02
Order 'mod inverter ccfl dgtl sgl out - LXM1615-03-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1615-03-02-ND.
MOD INVERTER CCFL DGTL SGL OUT - LXM1615-03-03
Order 'mod inverter ccfl dgtl sgl out - LXM1615-03-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1615-03-03-ND.
MOD INVERTER CCFL DGTL SGL 12V - LXMG1612-12-01
Order 'mod inverter ccfl dgtl sgl 12v - LXMG1612-12-01' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1612-12-01-ND.
MOD INVERTER CCFL DGTL SGL 12V - LXMG1612-12-02
Order 'mod inverter ccfl dgtl sgl 12v - LXMG1612-12-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1612-12-02-ND.
MOD INVERTER CCFL DGTL SGL 12V - LXMG1612-12-03
Order 'mod inverter ccfl dgtl sgl 12v - LXMG1612-12-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1612-12-03-ND.
MOD INVERTER CCFL DIGITAL SGL 5V - LXM1612-05-02
Order 'mod inverter ccfl digital sgl 5v - LXM1612-05-02' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-05-02-ND.
MOD INVERTER CCFL DIGITAL SGL 5V - LXM1612-05-03
Order 'mod inverter ccfl digital sgl 5v - LXM1612-05-03' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1612-05-03-ND.
MOD INVERTER CCFL DGTL DUAL OUT - LXM1614E-14-11
Order 'mod inverter ccfl dgtl dual out - LXM1614E-14-11' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1614E-14-11-ND.
Send this link via E-Mail
Help With This Screen
