Keywords:





MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62 - Optoelectronics

Inverters 12V Microsemi-IPG LXM1618-12-62

Digi-Key Part Number LXM1618-12-62-ND
Price Break
1
25
100
500
1000
5000
10000
Unit Price
33.21000
27.43600
23.10400
20.21600
18.77200
18.05000
17.32800
Extended Price
33.21
685.90
2310.40
10108.00
18772.00
90250.00
173280.00
Manufacturer Part NumberLXM1618-12-62
DescriptionMOD INVERTER CCFL 6W 12V PROG
Quantity Available 3
All prices are in USD

Purchase Inverters 12V Microsemi-IPG LXM1618-12-62
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Inverters 12V Microsemi-IPG LXM1618-12-62
Technical/Catalog InformationLXM1618-12-62
VendorMicrosemi-IPG
CategoryOptoelectronics
TypeInverters for CCFL and UV Lamps
Voltage - Input12V
Output1800V
Size / Dimension3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm)
Mounting TypeChassis Mount
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LXM1618 12 62
LXM16181262

LXM1618-12-62 Specification Sheet

Image of MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62

MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62 (LXM1618-12-62-ND) - Optoelectronics

Related parts Inverters 12V Microsemi-IPG LXM1618-12-62
MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXM1618-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXM1617-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-61
 Order 'mod inverter ccfl 6w 12v prog - LXM1618-12-61' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-61-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-63
 Order 'mod inverter ccfl 6w 12v prog - LXM1618-12-63' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-63-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1617-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXMG1617-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1618-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXMG1618-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1813-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXMG1813-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1813-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1813-12-62S
 Order 'mod inverter ccfl 6w 12v prog - LXMG1813-12-62S' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1813-12-62S-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1617A-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXMG1617A-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617A-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1618A-12-62
 Order 'mod inverter ccfl 6w 12v prog - LXMG1618A-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618A-12-62-ND.
MOD INVERTER CCFL 4W 12V PROG - LXM1618-12-41
 Order 'mod inverter ccfl 4w 12v prog - LXM1618-12-41' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-41-ND.
MOD INVERTER CCFL 4W 12V PROG - LXM1618-12-42
 Order 'mod inverter ccfl 4w 12v prog - LXM1618-12-42' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-42-ND.
MOD INVERTER CCFL 4W 12V PROG - LXM1618-12-43
 Order 'mod inverter ccfl 4w 12v prog - LXM1618-12-43' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-43-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1618-05-62
 Order 'mod inverter ccfl 6w 5v prog - LXM1618-05-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-05-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-61
 Order 'mod inverter ccfl 6w 12v prog - LXM1617-12-61' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-61-ND.

Options for Inverters 12V Microsemi-IPG LXM1618-12-62
Send this link via E-Mail
Help With This Screen

MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-61 Next: MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-63
MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62