MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-62 - Optoelectronics
Inverters 12V Microsemi-IPG LXM1617-12-62
| Digi-Key Part Number | LXM1617-12-62-ND |
150 |
25.29600 |
Extended Price
3794.40 |
| Manufacturer Part Number | LXM1617-12-62 | |||
| Description | MOD INVERTER CCFL 6W 12V PROG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Inverters 12V Microsemi-IPG LXM1617-12-62
| Technical/Catalog Information | LXM1617-12-62 |
| Vendor | Microsemi-IPG |
| Category | Optoelectronics |
| Type | Inverters for CCFL and UV Lamps |
| Voltage - Input | 12V |
| Output | 1800V |
| Size / Dimension | 3.94" L x 0.63" W x 0.30" H (100mm x 16mm x 7.5mm) |
| Mounting Type | Chassis Mount |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LXM1617 12 62 LXM16171262 |
LXM1617-12-62 Specification Sheet
MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-62 (LXM1617-12-62-ND) - Optoelectronics
Related parts Inverters 12V Microsemi-IPG LXM1617-12-62MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-62
Order 'mod inverter ccfl 6w 12v prog - LXM1617-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-61
Order 'mod inverter ccfl 6w 12v prog - LXM1617-12-61' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-61-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1617-12-63
Order 'mod inverter ccfl 6w 12v prog - LXM1617-12-63' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-63-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-62
Order 'mod inverter ccfl 6w 12v prog - LXM1618-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1617-12-62
Order 'mod inverter ccfl 6w 12v prog - LXMG1617-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1618-12-62
Order 'mod inverter ccfl 6w 12v prog - LXMG1618-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1813-12-62
Order 'mod inverter ccfl 6w 12v prog - LXMG1813-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1813-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1813-12-62S
Order 'mod inverter ccfl 6w 12v prog - LXMG1813-12-62S' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1813-12-62S-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1617A-12-62
Order 'mod inverter ccfl 6w 12v prog - LXMG1617A-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1617A-12-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXMG1618A-12-62
Order 'mod inverter ccfl 6w 12v prog - LXMG1618A-12-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXMG1618A-12-62-ND.
MOD INVERTER CCFL 4W 12V PROG - LXM1617-12-41
Order 'mod inverter ccfl 4w 12v prog - LXM1617-12-41' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-41-ND.
MOD INVERTER CCFL 4W 12V PROG - LXM1617-12-42
Order 'mod inverter ccfl 4w 12v prog - LXM1617-12-42' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-42-ND.
MOD INVERTER CCFL 4W 12V PROG - LXM1617-12-43
Order 'mod inverter ccfl 4w 12v prog - LXM1617-12-43' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-12-43-ND.
MOD INVERTER CCFL 6W 5V PROG - LXM1617-05-62
Order 'mod inverter ccfl 6w 5v prog - LXM1617-05-62' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1617-05-62-ND.
MOD INVERTER CCFL 6W 12V PROG - LXM1618-12-61
Order 'mod inverter ccfl 6w 12v prog - LXM1618-12-61' online from Digi-Key. Manufactured by Microsemi-IPG. Digi-Key part number LXM1618-12-61-ND.
Options for Inverters 12V Microsemi-IPG LXM1617-12-62
Send this link via E-Mail
Help With This Screen
